SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.531
25+
$0.506
50+
$0.481
100+
$0.455
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
10µH
3.4A
Shielded
-
3A
VLS-AF Series
6mm x 6mm x 4.5mm
-
-
0.054ohm
± 20%
6mm
-
6mm
4.5mm
08P2870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.810
25+
$3.700
50+
$3.580
100+
$3.470
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
2.2µH
2.9A
Shielded
-
3.3A
WE-PD Series
6.2mm x 5.9mm x 3.3mm
-
-
0.054ohm
± 25%
6.2mm
-
5.9mm
3.3mm
82Y7812

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$2.080
25+
$2.010
50+
$1.920
100+
$1.720
More Pricing...
Total:$10.80
Min: 5 / Mult: 5
1µH
2.5A
Shielded
-
4A
WE-PMCI Series
3.2mm x 2.5mm x 1mm
-
-
0.054ohm
± 20%
3.2mm
-
2.5mm
1mm
31AJ0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.434
25+
$0.411
50+
$0.387
100+
$0.365
More Pricing...
Total:$2.29
Min: 5 / Mult: 5
1.5µH
3A
Shielded
-
2.16A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
-
0.054ohm
± 20%
3mm
-
3mm
1.5mm
33AK8707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.533
Total:$2.66
Min: 5 / Mult: 5
0.47µH
-
Shielded
2.6A
3.3A
DFE18SAN_G0 Series
-
0603 [1608 Metric]
0603 [1608 Metric]
0.054ohm
± 20%
1.6mm
Metal
0.8mm
1mm
18AM1596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.570
25+
$0.528
50+
$0.486
100+
$0.443
More Pricing...
Total:$3.31
Min: 5 / Mult: 5
1.5µH
3.5A
Shielded
-
4.5A
AOTA-B322512Q Series
-
-
1210 [3225 Metric]
0.054ohm
± 20%
3.2mm
-
2.5mm
1.2mm
94AK5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.620
25+
$2.570
50+
$2.510
100+
$2.340
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
6.2µH
1.9A
Shielded
-
1.8A
WE-TPC Series
-
-
-
0.054ohm
± 30%
6.8mm
-
6.8mm
2.3mm
70AK6862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.280
25+
$1.150
50+
$1.120
100+
$1.100
Total:$1.39
Min: 1 / Mult: 1
Total:$110.00
Min: 100 / Mult: 1
8.2µH
4.8A
Shielded
-
5.6A
SRP6030WA Series
-
-
-
0.054ohm
± 20%
7.1mm
-
6.6mm
2.8mm
52AC7407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.621
25+
$0.498
50+
$0.470
100+
$0.441
250+
$0.417
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1µH
3A
Shielded
-
3.5A
SRP2510A Series
2.5mm x 2mm x 1mm
-
1008 [2520 Metric]
0.054ohm
± 20%
2.5mm
-
2mm
1mm
24AJ1206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
Total:$3.55
Min: 10 / Mult: 10
1µH
3A
Shielded
-
3.5A
MGV2520 Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.054ohm
± 20%
2.5mm
-
2mm
1mm
04P1992

RoHS

Each (Supplied on Cut Tape)
50+
$1.280
Total:$1,280.00
Min: 1000 / Mult: 1000
Total:$1,280.00
Min: 1000 / Mult: 1000
8.2µH
4.5A
Shielded
-
5A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
-
-
0.054ohm
± 20%
7.6mm
-
6.5mm
3.2mm
53K4982

RoHS

Each
100+
$4.210
500+
$3.680
Total:$421.00
Min: 100 / Mult: 100
22µH
3.8A
-
-
1.2A
-
-
-
-
0.054ohm
-
-
-
-
-
81Y6044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.395
25+
$0.357
50+
$0.320
100+
$0.278
More Pricing...
Total:$2.68
Min: 5 / Mult: 5
1µH
-
Shielded
-
3.2A
DFE252010P Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.054ohm
± 20%
2.5mm
-
2mm
1mm
37X6295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$3.020
25+
$2.810
50+
$2.570
100+
$2.340
More Pricing...
Total:$3.14
Min: 1 / Mult: 1
4.7µH
-
Unshielded
-
2.6A
LMXN Series
8.89mm x 6.4mm x 5mm
-
-
0.054ohm
± 20%
8.89mm
-
6.4mm
5mm
15AC9156

RoHS

Date/Lot Code

Each
1+
$1.300
10+
$1.300
25+
$1.210
50+
$1.120
100+
$0.893
More Pricing...
Total:$6.50
Min: 5 / Mult: 5
1µH
2.4A
Semishielded
-
5.4A
WE-LQSH Series
3mm x 2.7mm x 1.2mm
-
-
0.054ohm
± 20%
3mm
-
2.7mm
1.2mm
95Y1773

RoHS

Each (Supplied on Full Reel)
Full Reel
700+
$0.441
1400+
$0.430
2800+
$0.420
4200+
$0.413
7000+
$0.405
Total:$308.70
Min: 700 / Mult: 700
2.2µH
3.5A
Shielded
-
5.4A
MCOIL MD Series
4mm x 4mm x 2mm
-
-
0.054ohm
± 20%
4mm
-
4mm
2mm
44AC2023

RoHS

Each (Supplied on Cut Tape)
50+
$0.700
Total:$1,050.00
Min: 1500 / Mult: 1500
Total:$1,050.00
Min: 1500 / Mult: 1500
6.8µH
1.6A
Shielded
-
1.8A
SRR7032 Series
7mm x 7mm x 3.2mm
-
-
0.054ohm
± 20%
7mm
-
7mm
3.2mm
92AH3840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.210
25+
$1.080
50+
$1.010
100+
$0.948
More Pricing...
Total:$7.25
Min: 5 / Mult: 5
3.3µH
3.5A
Shielded
-
5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
-
0.054ohm
± 20%
4.4mm
-
4mm
1.8mm
51AK2968

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.362
10000+
$0.335
20000+
$0.312
30000+
$0.291
50000+
$0.278
Total:$2,896.00
Min: 8000 / Mult: 2000
1µH
2.7A
Shielded
-
4.2A
PA4331.XXXNLT Series
3.2mm x 3.2mm x 1.2mm
-
-
0.054ohm
± 20%
3.2mm
-
3.2mm
1.2mm
51AK2967

RoHS

Each (Supplied on Cut Tape)
1000+
$0.362
Total:$2,896.00
Min: 8000 / Mult: 2000
Total:$2,896.00
Min: 8000 / Mult: 2000
1µH
2.7A
Shielded
-
4.2A
PA4331.XXXNLT Series
3.2mm x 3.2mm x 1.2mm
-
-
0.054ohm
± 20%
3.2mm
-
3.2mm
1.2mm
51AM9819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.619
5000+
$0.570
Total:$1,238.00
Min: 2000 / Mult: 2000
680nH
2A
Unshielded
-
2.8A
LCQPB Series
-
-
1207 [3219 Metric]
0.054ohm
± 20%
3.2mm
-
1.9mm
1.95mm
92AM0475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.250
25+
$3.020
50+
$2.770
100+
$2.510
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
5.6µH
4.7A
Shielded
-
5.4A
DFEH7030D Series
-
-
-
0.054ohm
± 20%
7mm
-
6.6mm
3mm
72AK7877

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.790
2000+
$0.717
4000+
$0.644
6000+
$0.621
10000+
$0.609
Total:$790.00
Min: 1000 / Mult: 1000
8.2µH
4.8A
Shielded
-
5.6A
SRP6030WA Series
-
-
-
0.054ohm
± 20%
7.1mm
-
6.6mm
2.8mm
92AM0466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.070
25+
$2.850
50+
$2.610
100+
$2.370
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
5.6µH
4.7A
Shielded
-
5.4A
DFEG7030D Series
-
-
-
0.054ohm
± 20%
7mm
-
6.6mm
3mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK