SMD Power Inductors:

51 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.250
25+
$2.210
50+
$2.150
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
3.9µH
2A
Shielded
-
-
2.1A
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.055ohm
± 30%
5.8mm
-
5.8mm
1.8mm
81AH9748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.880
25+
$3.770
50+
$3.650
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
Shielded
-
-
4A
WE-PDA Series
12mm x 12mm x 8mm
-
0.055ohm
± 20%
12mm
-
12mm
8mm
08P2465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
1µH
2.2A
Shielded
-
-
1.6A
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
0.055ohm
± 30%
2.8mm
-
2.8mm
1.35mm
06W1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.240
25+
$3.150
50+
$3.070
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
15µH
2.8A
Shielded
-
-
2.3A
WE-TPC Series
8mm x 8mm x 4.3mm
-
0.055ohm
± 30%
8mm
-
8mm
4.3mm
88T7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.1A
Shielded
-
-
1.6A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.055ohm
± 30%
5.8mm
-
5.8mm
2.8mm
17X1709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.550
25+
$1.360
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Shielded
-
-
2.7A
CLF-D Series
10mm x 9.7mm x 3.8mm
-
0.055ohm
± 20%
10mm
-
9.7mm
3.8mm
06X7546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$1.050
25+
$0.998
50+
$0.948
100+
$0.899
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
1.8A
Shielded
-
-
2.6A
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
0.055ohm
± 20%
6.5mm
-
6.5mm
3.3mm
75X1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.690
25+
$1.610
50+
$1.540
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
3.3µH
2A
Semishielded
-
-
2.9A
WE-LQS Series
4mm x 4mm x 1.8mm
-
0.055ohm
± 20%
4mm
-
4mm
1.8mm
01AC4856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.110
25+
$0.975
50+
$0.951
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
15µH
2.6A
Shielded
-
-
2.3A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.055ohm
± 20%
7.4mm
-
7mm
4.5mm
81AH9691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.990
25+
$2.780
50+
$2.550
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.6A
Shielded
-
-
770mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.055ohm
± 20%
6.6mm
-
4.45mm
2.92mm
03AM0733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.470
25+
$2.370
50+
$2.260
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.1A
Shielded
-
-
4.9A
WE-XHMI Series
-
-
0.055ohm
± 20%
4.3mm
-
4.3mm
4.1mm
29AK8080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.652
10+
$0.540
25+
$0.488
50+
$0.461
100+
$0.433
More Pricing...
Min: 1 / Mult: 1
1µH
2.6A
Semishielded
-
-
5A
SRN3030HA Series
1212 [3030 Metric]
-
0.055ohm
± 30%
3mm
-
3mm
3mm
85AK6089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.579
Min: 5 / Mult: 5
680nH
2.45A
Shielded
-
-
2.43A
LQH2HPH_GR
-
-
0.055ohm
± 20%
2.5mm
-
2mm
0.9mm
78AK0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
25+
$0.233
50+
$0.233
100+
$0.233
250+
$0.233
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
2A
Semishielded
-
-
2.3A
SRN4018BTA Series
-
-
0.055ohm
± 20%
4mm
-
4mm
1.6mm
33AK4364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.208
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
2A
Semishielded
-
-
2.3A
SRN4018TA Series
-
-
0.055ohm
± 20%
4mm
-
4mm
1.8mm
16AM5772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.410
10+
$8.790
25+
$7.650
50+
$7.030
100+
$6.700
Min: 1 / Mult: 1
47µH
7.5A
Shielded
-
-
13.05A
WE-LHCA Series
-
-
0.055ohm
± 20%
17.45mm
-
16.95mm
6.8mm
28AC0156

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.178
5000+
$0.168
10000+
$0.148
20000+
$0.132
30000+
$0.123
More Pricing...
Min: 3500 / Mult: 3500
3.3µH
2A
Shielded
-
-
2.3A
NRS Series
4mm x 4mm x 1.8mm
-
0.055ohm
± 20%
4mm
-
4mm
1.8mm
20T0953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.102
10+
$0.102
25+
$0.102
50+
$0.102
250+
$0.102
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.6A
Shielded
-
-
-
MCPS Series
6.6mm x 4.45mm x 2.92mm
-
0.055ohm
± 20%
6.6mm
-
4.45mm
2.92mm
79AK3950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.240
10+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
Min: 1 / Mult: 1
3.3µH
3.6A
Unshielded
-
-
5A
MCOIL LSDP Series
-
-
0.055ohm
± 20%
4mm
-
4mm
2mm
73AH9059

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.280
2000+
$4.080
4000+
$3.800
8000+
$3.540
12000+
$3.410
More Pricing...
Min: 200 / Mult: 200
47µH
8.7A
Shielded
-
-
16A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
0.055ohm
± 20%
17.6mm
-
16.9mm
6.7mm
08P2656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
Min: 1 / Mult: 1
6.8µH
2.2A
Shielded
-
-
4.1A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
0.055ohm
± 20%
12.7mm
-
10mm
4.9mm
73AH9058

RoHS

Each (Supplied on Cut Tape)
100+
$5.910
Min: 200 / Mult: 200
Min: 200 / Mult: 200
47µH
8.7A
Shielded
-
-
16A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
0.055ohm
± 20%
17.6mm
-
16.9mm
6.7mm
74AJ3282

RoHS

Each
1+
$5.170
10+
$4.370
100+
$3.550
500+
$3.550
1000+
$3.550
More Pricing...
Min: 1 / Mult: 1
22µH
580mA
Unshielded
-
-
-
TCK Series
3.5mm x 3mm x 2mm
-
0.055ohm
± 15%
3.5mm
-
3mm
2mm
20T0984

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.504
2000+
$0.450
5000+
$0.400
Min: 1000 / Mult: 1000
3.3µH
1.6A
Shielded
-
-
-
MCPS Series
12.95mm x 9.4mm x 5.21mm
-
0.055ohm
± 20%
12.95mm
-
9.4mm
5.21mm
81Y1954

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$4.510
500+
$4.150
1000+
$3.740
2500+
$3.520
Min: 200 / Mult: 200
47µH
8.7A
Shielded
-
-
16A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.055ohm
± 20%
16.9mm
-
16.9mm
6.7mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK