SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.790
25+
$2.620
50+
$2.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
7A
Shielded
7.6A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
0.05ohm
± 20%
10mm
10mm
3.8mm
-
62AJ4927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.692
10+
$0.641
25+
$0.610
50+
$0.580
100+
$0.548
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.6A
Semishielded
4A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
0.05ohm
± 20%
6mm
6mm
4.7mm
-
23T1138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.909
25+
$0.849
50+
$0.789
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.9A
Unshielded
3.7A
SDR1005 Series
12.7mm x 10mm x 5mm
-
0.05ohm
± 20%
12.7mm
10mm
5mm
-
43AC9543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.05ohm
± 20%
5.7mm
5.2mm
1.8mm
-
23T1333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
10+
$1.540
25+
$1.460
50+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.5A
Shielded
5.5A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
-
0.05ohm
± 20%
7.6mm
6.5mm
3.2mm
-
40Y3251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$4.030
25+
$3.950
50+
$3.870
100+
$3.580
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.5A
Shielded
9.4A
WE-LHMI Series
5.2mm x 5.2mm x 1.8mm
-
0.05ohm
± 20%
5.2mm
5.2mm
1.8mm
-
06X7717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.300
25+
$1.240
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18µH
2.5A
Shielded
4.7A
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
0.05ohm
± 20%
12.7mm
12.7mm
6.5mm
-
96Y6018

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.050
25+
$1.050
50+
$1.030
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.3A
Shielded
2.9A
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.05ohm
± 20%
6.5mm
6.5mm
4.8mm
Each
83AH2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
250+
$0.627
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3.2A
Shielded
-
-
12mm x 12mm x 4.5mm
-
0.05ohm
± 20%
12mm
12mm
4.5mm
-
92AH3853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.370
25+
$1.200
50+
$1.150
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
-
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
-
75AJ2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.280
25+
$3.140
50+
$2.980
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.8A
Unshielded
2.6A
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
0.05ohm
± 20%
6.6mm
4.45mm
2.92mm
-
32AJ8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4.5A
Shielded
6A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
-
74AJ3276

RoHS

Each
1+
$13.840
10+
$10.770
20+
$10.220
Min: 1 / Mult: 1
3.3µH
3.3A
Unshielded
-
TCK Series
-
-
0.05ohm
± 20%
4mm
4mm
2.1mm
-
03AM0687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.850
25+
$3.710
50+
$3.550
100+
$3.500
More Pricing...
Min: 1 / Mult: 1
10µH
5.2A
Shielded
8A
WE-LHMI Series
-
-
0.05ohm
± 20%
7.3mm
6.6mm
4.8mm
-
33AK8709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
Min: 5 / Mult: 5
1µH
3A
Shielded
3.4A
DFE2HCAH_J0 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.05ohm
± 20%
2.5mm
2mm
1.2mm
-
01AM1572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$1.050
25+
$1.040
50+
$0.928
100+
$0.820
Min: 1 / Mult: 1
3.3µH
-
Unshielded
2.9A
3627 Series
-
-
0.05ohm
± 20%
5.7mm
5mm
4.7mm
-
78AK8809

RoHS

Each
1+
$5.230
10+
$4.370
25+
$4.130
50+
$4.130
100+
$4.130
Min: 1 / Mult: 1
6.8µH
2.84A
Unshielded
-
TCK Series
-
-
0.05ohm
± 20%
4.9mm
4.9mm
4.2mm
-
94AK5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.35A
Shielded
2.4A
WE-TPC Series
-
-
0.05ohm
± 30%
4.8mm
4.8mm
1.8mm
-
25AM4025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.820
25+
$1.680
50+
$1.590
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
10µH
3.5A
Shielded
1.72A
SRR6838A Series
-
-
0.05ohm
± 20%
6.8mm
6.8mm
4.2mm
-
65AK5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.945
25+
$0.895
50+
$0.843
100+
$0.793
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3.6A
Shielded
-
ASPI-104S Series
-
-
0.05ohm
± 20%
10.3mm
10.4mm
4mm
-
02AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.687
25+
$0.677
50+
$0.620
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
15µH
2.4A
Semishielded
2.7A
IFSC-3232DB-01 Series
-
-
0.05ohm
± 20%
8mm
8mm
4.2mm
-
29AM7734

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.990
25+
$2.850
50+
$2.740
100+
$2.580
Min: 1 / Mult: 1
22µH
6A
Shielded
8.8A
3656 Series
-
4540 [1110 Metric]
0.05ohm
± 20%
11.5mm
10mm
5.2mm
-
33AK7113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.431
25+
$0.404
50+
$0.371
100+
$0.338
More Pricing...
Min: 5 / Mult: 5
0.68µH
4A
Shielded
5A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
0.05ohm
± 20%
2mm
1.6mm
0.8mm
-
70AK2752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.650
25+
$1.550
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.68A
Shielded
2.51A
LTF-D Series
-
-
0.05ohm
± 30%
6.5mm
5mm
2.2mm
-
27AM4853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
6.8µH
6.6A
Shielded
7.5A
SRP5030HMCT Series
-
-
0.05ohm
± 20%
5.7mm
5.3mm
2.8mm
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK