SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5.6A
Shielded
10A
SRP8540A Series
-
-
0.061ohm
± 20%
8.1mm
8.4mm
3.8mm
79X2033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
10+
$1.540
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
82T3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.840
25+
$3.720
50+
$3.600
100+
$3.470
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.25A
Shielded
6.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
78AK1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.594
25+
$0.544
50+
$0.544
100+
$0.544
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
3.1A
Semishielded
4.8A
SRN8040HA Series
-
-
0.061ohm
± 20%
7.9mm
8.15mm
4.2mm
29AK8132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
6.3A
Shielded
7.2A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
0.061ohm
± 20%
13.6mm
12.6mm
6.2mm
80AK5439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.580
25+
$1.460
50+
$1.330
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
2.2µH
4A
Shielded
6A
SRP4020CC Series
-
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
03AM0662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$3.950
25+
$3.840
50+
$3.710
100+
$3.670
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.2A
Shielded
6A
WE-LHMI Series
-
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
93AK8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.330
25+
$1.270
50+
$1.200
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.62A
Shielded
1.11A
VLCF Series
-
2020 [5050 Metric]
0.061ohm
± 30%
5mm
5mm
2.4mm
29AK0286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.949
25+
$0.948
50+
$0.883
100+
$0.818
250+
$0.802
More Pricing...
Min: 10 / Mult: 10
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-5A Series
-
-
0.061ohm
± 20%
3.3mm
3.3mm
2mm
19AM5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
15µH
2.8A
Shielded
3.4A
IFSC3232DB-02 Series
-
-
0.061ohm
± 20%
8mm
8mm
4.2mm
64T3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.250
25+
$1.210
50+
$1.150
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
-
0.061ohm
± 20%
3.6mm
3mm
2mm
85AH8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 1 / Mult: 1
2.2µH
2.7A
Shielded
5.25A
WE-PDA Series
7.3mm x 7.3mm x 4mm
-
0.061ohm
± 20%
7.3mm
7.3mm
4mm
41AH8826

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
2.2µH
4A
Shielded
6A
NPIM_P Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
41AH8827

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
4A
Shielded
6A
NPIM_P Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
73AH9136

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.540
4000+
$0.486
6000+
$0.468
10000+
$0.458
Min: 3000 / Mult: 3000
2.2µH
4A
Shielded
6A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
32AC9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.397
25+
$0.394
50+
$0.362
100+
$0.332
More Pricing...
Min: 1 / Mult: 1
10µH
2.5A
Shielded
3.1A
VLS-EX Series
5mm x 5mm x 4.5mm
-
0.061ohm
± 20%
5mm
5mm
4.5mm
73AH9206

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.130
4000+
$1.010
6000+
$0.973
10000+
$0.952
Min: 3000 / Mult: 3000
2.2µH
4A
Shielded
5A
AMPLA7012S Series
7mm x 6.6mm x 1mm
-
0.061ohm
± 20%
7mm
6.6mm
1mm
73AH9135

RoHS

Each (Supplied on Cut Tape)
1000+
$0.674
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
2.2µH
4A
Shielded
6A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
66AH7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.474
25+
$0.471
50+
$0.435
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
10µH
3.4A
Semishielded
3.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.061ohm
± 20%
6mm
6.3mm
4.5mm
62K0613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.060
Min: 1500 / Mult: 1500
6.8µH
1.75A
Unshielded
1.75A
2400 Series
5.8mm x 5.2mm x 4.5mm
-
0.061ohm
-
5.8mm
5.2mm
4.5mm
78X2732

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.769
6000+
$0.697
Min: 3000 / Mult: 3000
2.2µH
4A
Shielded
6A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
0.061ohm
± 20%
4.45mm
4.06mm
1.8mm
15AC9183

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.540
25+
$1.460
50+
$1.390
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.72A
Shielded
2.12A
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
0.061ohm
± 30%
4.8mm
4.8mm
1.8mm
73AH9205

RoHS

Each (Supplied on Cut Tape)
1000+
$1.410
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
2.2µH
4A
Shielded
5A
AMPLA7012S Series
7mm x 6.6mm x 1mm
-
0.061ohm
± 20%
7mm
6.6mm
1mm
84Y6604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.760
25+
$1.740
50+
$1.660
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.9A
Shielded
6.5A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
0.061ohm
± 20%
5.4mm
5.1mm
2mm
41AH3978

RoHS

Each (Supplied on Cut Tape)
250+
$2.370
Min: 500 / Mult: 500
Min: 500 / Mult: 500
22µH
4A
Shielded
6A
HCM1A1105V2 Series
10.8mm x 10mm x 5mm
-
0.061ohm
± 20%
10.8mm
10mm
5mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK