SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH5184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.550
25+
$2.470
50+
$2.380
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
-
5.5A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
-
-
0.063ohm
± 20%
5.4mm
-
5.4mm
2.1mm
57AC6554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.819
25+
$0.786
50+
$0.753
100+
$0.720
More Pricing...
Min: 1 / Mult: 1
12µH
-
Shielded
2.4A
2.7A
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
0.063ohm
± 20%
7.6mm
Ferrite
7.6mm
5mm
65AC4138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.090
50+
$1.010
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.4µH
2.16A
Shielded
-
1.28A
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.063ohm
± 30%
5mm
-
5mm
2.8mm
38AC2407

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.948
1200+
$0.921
2400+
$0.893
3600+
$0.883
6000+
$0.873
Min: 600 / Mult: 600
33µH
2.1A
Shielded
-
1.7A
SRU1048 Series
10mm x 10mm x 4.8mm
-
-
0.063ohm
± 30%
10mm
-
10mm
4.8mm
90W0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.25A
Shielded
-
4.5A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 20%
5.7mm
-
5.2mm
2.8mm
91AH9404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.920
25+
$3.820
50+
$3.710
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
47µH
2.9A
Shielded
-
5.1A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.063ohm
± 20%
12mm
-
12mm
8mm
62AJ9442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$2.790
25+
$2.580
50+
$2.470
100+
$2.340
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
-
5.5A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
-
-
0.063ohm
± 20%
5.4mm
-
5.4mm
2.1mm
33AK4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.642
Min: 1 / Mult: 1
Min: 10 / Mult: 1
8.2µH
5A
Shielded
-
8A
SRP7050TA Series
-
-
-
0.063ohm
± 20%
6.7mm
-
6.6mm
4.8mm
78AK8808

RoHS

Each
1+
$5.800
10+
$4.840
25+
$4.570
50+
$4.570
100+
$4.570
Min: 1 / Mult: 1
10µH
2.8A
Unshielded
-
-
TCK Series
-
-
-
0.063ohm
± 20%
4.9mm
-
4.9mm
4.2mm
16AM5839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.920
25+
$3.620
50+
$3.300
100+
$2.970
More Pricing...
Min: 5 / Mult: 5
470nH
3.9A
Shielded
-
6.5A
WE-MAIA Series
-
-
-
0.063ohm
± 30%
2mm
-
1.6mm
1mm
80AK5454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.050
25+
$1.000
50+
$0.951
100+
$0.902
More Pricing...
Min: 5 / Mult: 5
5.6µH
3.6A
Shielded
-
5A
SRP5030CC Series
-
-
-
0.063ohm
± 20%
5.7mm
-
5.2mm
2.8mm
74AC1354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.088
10+
$0.088
100+
$0.088
250+
$0.088
Min: 1 / Mult: 1
8.2µH
2.7A
Shielded
-
2.8A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
-
0.063ohm
± 20%
7.3mm
-
7.3mm
3.55mm
55M4308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.780
10+
$0.780
25+
$0.780
Min: 1 / Mult: 1
4.7µH
4.5A
Shielded
-
10A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
-
2525 [6363 Metric]
0.063ohm
± 20%
6.86mm
-
6.47mm
2.4mm
61AC5913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.335
25+
$0.335
50+
$0.335
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.25A
Shielded
-
4.5A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
-
-
0.063ohm
± 20%
6mm
-
5.4mm
3mm
73AH9183

RoHS

Each (Supplied on Cut Tape)
500+
$1.180
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
5.6µH
4.25A
Shielded
-
4.5A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 20%
5.7mm
-
5.2mm
2.8mm
73AH9323

RoHS

Each (Supplied on Cut Tape)
500+
$0.842
Min: 800 / Mult: 800
Min: 800 / Mult: 800
8.2µH
5A
Shielded
-
8.5A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
-
0.063ohm
± 20%
7.3mm
-
6.6mm
4.8mm
73AH9184

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Min: 2000 / Mult: 2000
5.6µH
4.25A
Shielded
-
4.5A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 20%
5.7mm
-
5.2mm
2.8mm
82T3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
Min: 1 / Mult: 1
8.2µH
3.3A
Shielded
-
9A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
0.063ohm
± 20%
7.3mm
-
6.6mm
4.8mm
50M5045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.050
Min: 1 / Mult: 1
10µH
1.8A
Shielded
-
1.4A
SRU5028 Series
5.2mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 30%
5.2mm
-
5.2mm
2.8mm
73K0665

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 2000 / Mult: 2000
4.7µH
4.5A
Shielded
-
10A
IHLP-2525BD-01 Series
6.86mm x 6.47mm x 2.4mm
-
2525 [6363 Metric]
0.063ohm
± 20%
6.86mm
-
6.47mm
2.4mm
40Y3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
Min: 10 / Mult: 10
1.5µH
3A
Shielded
-
4.4A
WE-LHMI Series
4.06mm x 4.06mm x 1mm
-
-
0.063ohm
± 20%
4.06mm
-
4.06mm
1mm
81Y1986

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.999
2500+
$0.921
Min: 2000 / Mult: 2000
5.6µH
4.25A
Shielded
-
4.5A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 20%
5.3mm
-
5.2mm
2.8mm
38AC2410

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.773
1200+
$0.746
2400+
$0.735
Min: 600 / Mult: 600
10µH
1.8A
Shielded
-
1.4A
SRU5028 Series
5.2mm x 5.2mm x 2.8mm
-
-
0.063ohm
± 30%
5.2mm
-
5.2mm
2.8mm
81Y2011

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.030
1000+
$0.883
2500+
$0.815
Min: 800 / Mult: 800
8.2µH
5A
Shielded
-
8A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.063ohm
± 20%
6.7mm
-
6.6mm
4.8mm
73AH9324

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.773
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
More Pricing...
Min: 800 / Mult: 800
8.2µH
5A
Shielded
-
8.5A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
-
0.063ohm
± 20%
7.3mm
-
6.6mm
4.8mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK