SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$4.040
25+
$3.920
50+
$3.800
100+
$3.540
More Pricing...
Min: 1 / Mult: 1
10µH
3.2A
Shielded
8A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.069ohm
± 20%
7.3mm
6.6mm
4.8mm
75X1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.210
25+
$2.150
50+
$2.110
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
22µH
2.1A
Semishielded
2.6A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.069ohm
± 20%
8mm
8mm
4.2mm
12X8949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
Min: 1 / Mult: 1
820nH
2.6A
Shielded
4.25A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.069ohm
± 30%
2.5mm
2mm
1mm
01AC4859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.030
25+
$0.918
50+
$0.899
100+
$0.895
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Shielded
1.7A
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
0.069ohm
± 20%
7.4mm
7mm
4.5mm
78AC4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.704
10+
$0.652
25+
$0.624
50+
$0.576
100+
$0.526
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6µH
2.1A
Semishielded
2.4A
SRN5020TA Series
5mm x 5mm x 1.8mm
-
0.069ohm
± 20%
5mm
5mm
1.8mm
97AH8076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.921
10+
$0.773
25+
$0.727
50+
$0.682
100+
$0.636
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.3A
Shielded
4.8A
AMDLA3020S Series
3.4mm x 3mm x 1.8mm
-
0.069ohm
± 20%
3.4mm
3mm
1.8mm
19AM5436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.607
50+
$0.561
100+
$0.514
More Pricing...
Min: 1 / Mult: 1
18µH
2.6A
Shielded
3.1A
IFSC3232DB-02 Series
-
-
0.069ohm
± 20%
8mm
8mm
4.2mm
16AM5813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.860
10+
$5.530
25+
$4.930
50+
$4.440
100+
$4.050
Min: 1 / Mult: 1
33µH
5.7A
Shielded
8.45A
WE-LHCA Series
-
-
0.069ohm
± 20%
13.45mm
12.6mm
6.3mm
09J2955

RoHS

Each (Supplied on Cut Tape)
25+
$0.880
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
15µH
2A
Shielded
2A
SRU1028 Series
10mm x 10mm x 2.8mm
-
0.069ohm
± 30%
10mm
10mm
2.8mm
67AC6822

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.331
5000+
$0.324
10000+
$0.299
20000+
$0.278
30000+
$0.259
More Pricing...
Min: 2500 / Mult: 2500
5.6µH
2.1A
Semishielded
2.4A
SRN5020TA Series
5mm x 5mm x 1.8mm
2020 [5050 Metric]
0.069ohm
± 20%
5mm
5mm
1.8mm
81Y2000

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$0.945
1600+
$0.935
3200+
$0.923
4800+
$0.900
Min: 800 / Mult: 800
10µH
4A
Shielded
7.5A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
0.069ohm
± 20%
7.3mm
6.6mm
4.8mm
85AH8320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 5 / Mult: 5
820nH
2.6A
Shielded
4.25A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.069ohm
± 30%
2.5mm
2mm
1mm
29AM5886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.950
25+
$2.720
50+
$2.480
100+
$2.290
More Pricing...
Min: 5 / Mult: 5
4.7µH
4.7A
Shielded
5.8A
SRP4021HMCT Series
-
-
0.069ohm
± 20%
4.3mm
4.2mm
1.9mm
99W2554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
1.8A
Shielded
1.9A
CLF Series
-
-
0.069ohm
± 20%
7.2mm
6.9mm
4.5mm
31Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
2.17A
Shielded
1.22A
VLF-M Series
-
-
0.069ohm
± 30%
2.5mm
2mm
1.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK