SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
39µH
3A
Shielded
3.5A
WE-PD Series
12mm x 12mm x 8mm
-
0.073ohm
± 20%
12mm
12mm
8mm
37X6310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.590
Min: 1 / Mult: 1
22µH
2.9A
Shielded
-
LMXS Series
10.4mm x 10.3mm x 4mm
-
0.073ohm
± 30%
10.4mm
10.3mm
4mm
87X9936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
Min: 1 / Mult: 1
560nH
2.1A
Shielded
5A
WE-MAPI Series
2mm x 1.6mm x 1mm
-
0.073ohm
± 30%
2mm
1.6mm
1mm
83AH2668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.637
250+
$0.488
500+
$0.438
1000+
$0.398
5000+
$0.365
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
2.9A
Shielded
-
-
10.4mm x 10.3mm x 4mm
-
0.073ohm
± 20%
10.4mm
10.3mm
4mm
33AK7143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.351
25+
$0.315
50+
$0.308
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
2.2µH
4A
Shielded
4.8A
SRP3212A Series
3.2mm x 2.5mm x 1mm
-
0.073ohm
± 20%
3.2mm
2.5mm
1mm
16AM5840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.920
25+
$3.620
50+
$3.300
100+
$2.970
More Pricing...
Min: 5 / Mult: 5
560nH
3.6A
Shielded
6.2A
WE-MAIA Series
-
-
0.073ohm
± 30%
2mm
1.6mm
1mm
20AM2518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.080
25+
$1.030
50+
$0.975
100+
$0.925
More Pricing...
Min: 1 / Mult: 1
39µH
4.5A
Shielded
4.4A
IFDC-5050HZ Series
-
-
0.073ohm
± 20%
12.3mm
12.3mm
8mm
85AJ5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.490
25+
$1.340
50+
$1.310
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
4A
Shielded
5.5A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
0.073ohm
± 20%
7mm
6.6mm
1.8mm
80AH9769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.558
25+
$0.531
50+
$0.506
100+
$0.478
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.9A
Semishielded
3.2A
MPL-SE Series
2.5mm x 2mm x 1.2mm
-
0.073ohm
± 20%
2.5mm
2mm
1.2mm
64AC9364

RoHS

Each (Supplied on Cut Tape)
50+
$1.490
Min: 2480 / Mult: 620
Min: 2480 / Mult: 620
22µH
2.5A
Shielded
2.9A
PF0560NL Series
10.4mm x 10.4mm x 4mm
-
0.073ohm
-
10.4mm
10.4mm
4mm
64AC9365

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.230
4000+
$1.110
6000+
$1.080
10000+
$1.040
Min: 2480 / Mult: 620
22µH
2.5A
Shielded
2.9A
PF0560NL Series
10.4mm x 10.4mm x 4mm
-
0.073ohm
-
10.4mm
10.4mm
4mm
49AC1592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.320
Min: 500 / Mult: 500
33µH
2.4A
Semishielded
2.4A
ES Series
10.1mm x 10mm x 6mm
-
0.073ohm
± 20%
10.1mm
10mm
6mm
64AH4440

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.438
1000+
$0.398
5000+
$0.365
Min: 750 / Mult: 750
22µH
2.9A
Shielded
-
-
10.4mm x 10.3mm x 4mm
-
0.073ohm
± 20%
10.4mm
10.3mm
4mm
28AK7791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.190
25+
$1.940
50+
$1.880
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
12µH
3.31A
Shielded
5.65A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
-
0.073ohm
± 20%
10.4mm
10.4mm
6.3mm
33AK3727

RoHS

Date/Lot Code

Each
1+
$0.368
10+
$0.308
25+
$0.294
50+
$0.279
100+
$0.265
More Pricing...
Min: 5 / Mult: 5
2.2µH
4A
Shielded
4.8A
SRP3212 Series
3.2mm x 2.5mm x 1mm
1210 [3225 Metric]
0.073ohm
± 20%
3.2mm
2.5mm
1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK