SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.787
10+
$0.745
25+
$0.704
50+
$0.663
100+
$0.627
More Pricing...
Total:$3.94
Min: 5 / Mult: 5
2.2µH
-
Shielded
2.3A
3.3A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.082ohm
± 20%
2.5mm
Iron
2mm
1.2mm
08P2478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
4.7µH
1.72A
Shielded
-
1.65A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.082ohm
± 30%
4.8mm
-
4.8mm
1.8mm
38K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.520
25+
$1.450
Total:$1.78
Min: 1 / Mult: 1
Total:$145.00
Min: 100 / Mult: 1
47µH
2.5A
Shielded
-
3A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
-
0.082ohm
± 20%
12.8mm
-
12.8mm
8mm
76T3247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.936
Total:$0.94
Min: 1 / Mult: 1
10µH
2.2A
Shielded
-
-
4500 Series
7.3mm x 7.3mm x 3.55mm
-
-
0.082ohm
± 20%
7.3mm
-
7.3mm
3.55mm
06X7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.560
25+
$1.450
50+
$1.310
Total:$1.82
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
47µH
2.7A
Unshielded
-
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.082ohm
± 20%
13mm
-
13mm
7mm
31Y5170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.335
25+
$0.320
50+
$0.302
100+
$0.287
More Pricing...
Total:$1.97
Min: 5 / Mult: 5
1.5µH
2.94A
Shielded
-
3.1A
VLS-HBX-1 Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
0.082ohm
± 20%
2.5mm
-
2mm
1.2mm
94W7816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.080
800+
$1.060
1600+
$1.030
2400+
$0.996
4000+
$0.956
Total:$432.00
Min: 400 / Mult: 400
47µH
2.5A
Shielded
-
3A
B82477G4 Series
12.8mm x 12.8mm x 8mm
-
-
0.082ohm
± 20%
12.8mm
-
12.8mm
8mm
51AC1874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.672
10+
$0.670
Total:$3.36
Min: 5 / Mult: 5
Total:$67.00
Min: 100 / Mult: 5
4.7µH
2.45A
Shielded
-
3.2A
ASPIAIG-S4035 Series
4mm x 4mm x 3.5mm
-
-
0.082ohm
± 20%
4mm
-
4mm
3.5mm
71AC4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
Total:$1.12
Min: 1 / Mult: 1
Total:$11.20
Min: 10 / Mult: 1
47µH
2.7A
Unshielded
-
4.2A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.082ohm
± 10%
13mm
-
13mm
7mm
28AH5226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.380
25+
$2.260
50+
$2.150
100+
$2.040
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
6.8µH
4.2A
Shielded
-
3.4A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
-
0.082ohm
± 20%
5.2mm
-
5mm
3mm
92AH6083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.890
25+
$0.848
50+
$0.803
Total:$1.06
Min: 1 / Mult: 1
Total:$80.30
Min: 100 / Mult: 1
4.7µH
1.72A
Shielded
-
1.5A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
-
1919 [4848 Metric]
0.082ohm
± 30%
4.8mm
-
4.8mm
1.8mm
47AK7538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.120
25+
$2.040
50+
$1.940
100+
$1.790
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
10µH
2.45A
Semishielded
-
2.5A
WE-LQSA Series
5mm x 5mm x 4mm
-
-
0.082ohm
± 20%
5mm
-
5mm
4mm
63AK2509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.620
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
6.8µH
2.4A
Unshielded
-
5A
WE-PD2 Series
-
-
-
0.082ohm
± 20%
5.8mm
-
5.2mm
4.5mm
32AM8670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.790
25+
$2.610
50+
$2.390
100+
$2.160
More Pricing...
Total:$2.92
Min: 1 / Mult: 1
10µH
3.7A
Shielded
-
4.2A
DFEH7030D Series
-
-
-
0.082ohm
± 20%
7mm
-
6.6mm
3mm
32AM8663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.820
25+
$2.590
50+
$2.370
100+
$2.180
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
10µH
3.7A
Shielded
-
4.2A
DFEG7030D Series
-
-
-
0.082ohm
± 20%
7mm
-
6.6mm
3mm
23AC9829

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.644
5000+
$0.631
10000+
$0.590
20000+
$0.556
30000+
$0.523
More Pricing...
Total:$515.20
Min: 800 / Mult: 800
4.7µH
1.72A
Shielded
-
1.5A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
-
-
0.082ohm
± 30%
4.8mm
-
4.8mm
1.8mm
82T8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.918
Total:$1,836.00
Min: 2000 / Mult: 500
33µH
2.01A
Shielded
-
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.082ohm
± 20%
10.1mm
-
10.1mm
4.5mm
66T9071

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.737
5000+
$0.723
10000+
$0.680
20000+
$0.643
30000+
$0.610
More Pricing...
Total:$1,474.00
Min: 2000 / Mult: 500
33µH
2.01A
Shielded
-
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.082ohm
± 20%
10.1mm
-
10.1mm
4.5mm
81Y6046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.395
25+
$0.357
50+
$0.320
100+
$0.278
More Pricing...
Total:$2.68
Min: 5 / Mult: 5
1.5µH
-
Shielded
-
2.5A
DFE252010P Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.082ohm
± 20%
2.5mm
-
2mm
1mm
87X9321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Total:$1.38
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
47µH
2.7A
Unshielded
-
4.2A
SDR1307A Series
13mm x 7mm
-
-
0.082ohm
± 10%
13mm
-
7mm
0mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK