SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.278
10+
$0.254
25+
$0.251
50+
$0.248
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2.2A
Shielded
-
2.7A
BDHE Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.135ohm
± 20%
2mm
-
1.6mm
1mm
08P2515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.110
25+
$2.040
50+
$1.960
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
22µH
1.8A
Shielded
-
1.9A
WE-TPC Series
10mm x 10mm x 2.8mm
-
-
0.135ohm
± 30%
10mm
-
10mm
2.8mm
87X9517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.6A
Shielded
-
1.4A
SRU1028A Series
10mm x 10mm x 2.8mm
-
-
0.135ohm
± 30%
10mm
-
10mm
2.8mm
96Y9724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.985
25+
$0.945
50+
$0.903
100+
$0.863
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
2A
Semishielded
-
2.2A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
-
0.135ohm
± 20%
8mm
-
8mm
3.7mm
57AC6650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.309
25+
$0.292
50+
$0.277
100+
$0.259
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
Shielded
1.8A
2.5A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.135ohm
± 20%
2.5mm
Iron
2mm
1.2mm
94Y3576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$0.903
25+
$0.863
50+
$0.822
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
2A
Semishielded
-
2.2A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
-
0.135ohm
± 20%
8mm
-
8mm
3.7mm
20AM2534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µH
2.5A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.135ohm
± 20%
12.5mm
-
12.5mm
10mm
67AK3018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.538
10+
$0.451
25+
$0.430
50+
$0.408
100+
$0.387
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12µH
1.3A
Shielded
-
1.7A
ASPI-4030S Series
-
-
-
0.135ohm
± 20%
4mm
-
4mm
3mm
33AK4370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.208
10+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12µH
1.4A
Semishielded
-
1.4A
SRN5020TA Series
-
-
2020 [5050 Metric]
0.135ohm
± 20%
5mm
-
5mm
1.8mm
29AM7753

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.210
25+
$4.030
50+
$3.850
100+
$3.640
Min: 1 / Mult: 1
82µH
4A
Shielded
-
4.5A
3656 Series
-
-
5045[1312 Metric]
0.135ohm
± 20%
13.45mm
-
12.6mm
6.5mm
94AK5592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.250
25+
$2.140
50+
$2.010
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.4A
Shielded
-
1.1A
WE-TPC Series
-
-
-
0.135ohm
± 30%
4.8mm
-
4.8mm
1.8mm
33AK4560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.890
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
2.5A
Shielded
-
2.2A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
04P2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.730
25+
$0.730
50+
$0.730
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
47µH
2A
Shielded
-
1.8A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
-
0.135ohm
± 20%
12.5mm
-
12.5mm
4mm
61AK2913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.656
25+
$0.620
50+
$0.584
100+
$0.548
More Pricing...
Min: 1 / Mult: 1
22µH
3A
Shielded
-
-
ECS-MPIL0630 Series
-
-
-
0.135ohm
± 20%
7.1mm
-
6.6mm
3mm
51R4493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
Min: 1 / Mult: 1
22µH
2.9A
Shielded
-
2.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
-
2525 [6363 Metric]
0.135ohm
± 20%
6.86mm
-
6.47mm
3mm
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.400
500+
$1.350
1000+
$1.290
1500+
$1.270
2500+
$1.260
Min: 250 / Mult: 250
100µH
2.5A
Shielded
-
2.2A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
44W4571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.840
25+
$2.780
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.4A
Shielded
-
1.2A
WE-TPC Series
8mm x 8mm x 1.1mm
-
-
0.135ohm
± 20%
8mm
-
8mm
1.1mm
48T7100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.267
Min: 2000 / Mult: 2000
22µH
1.4A
Shielded
-
1.3A
NRS Series
6mm x 6mm x 2.8mm
-
-
0.135ohm
± 20%
6mm
-
6mm
2.8mm
67AC6813

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.331
5000+
$0.324
10000+
$0.299
20000+
$0.278
30000+
$0.259
More Pricing...
Min: 2500 / Mult: 2500
12µH
1.4A
Semishielded
-
1.4A
SRN5020TA Series
5mm x 5mm x 1.8mm
-
2020 [5050 Metric]
0.135ohm
± 20%
5mm
-
5mm
1.8mm
94AC8429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.767
Min: 1000 / Mult: 1000
47µH
1.4A
Semishielded
-
850mA
ES Series
6.3mm x 6.1mm x 4.5mm
-
-
0.135ohm
± 20%
6.3mm
-
6.1mm
4.5mm
65T7972

RoHS

Each
25+
$3.640
50+
$3.600
100+
$3.540
250+
$3.500
500+
$3.450
More Pricing...
Min: 30 / Mult: 30
680µH
3A
Unshielded
-
-
6000B Series
27mm x 19.5mm x 20mm
-
-
0.135ohm
± 15%
27mm
-
19.5mm
20mm
61J9099

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.803
1600+
$0.790
2400+
$0.777
4000+
$0.757
8000+
$0.736
Min: 800 / Mult: 400
68µH
1.8A
Shielded
-
2.6A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.135ohm
± 15%
12.7mm
-
12.7mm
8.5mm
84R3607

RoHS

Each (Supplied on Cut Tape)
250+
$0.322
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
3.3µH
1.5A
Shielded
-
1.6A
NRS Series
6mm x 6mm x 1mm
-
-
0.135ohm
± 20%
6mm
-
6mm
1mm
83T0042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 800 / Mult: 400
68µH
1.8A
Shielded
-
2.6A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.135ohm
± 15%
12.7mm
-
12.7mm
8.5mm
09P6307

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
5000+
$0.235
10000+
$0.206
20000+
$0.185
30000+
$0.171
More Pricing...
Min: 2000 / Mult: 2000
22µH
1.4A
Shielded
-
1.3A
NR Series
6mm x 6mm x 2.8mm
-
-
0.135ohm
± 20%
6mm
-
6mm
2.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK