SMD Power Inductors:

66 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.882
10+
$0.739
25+
$0.727
50+
$0.666
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
10µH
1.45A
Shielded
-
1.06A
VLCF Series
4mm x 4mm x 2.8mm
-
-
0.14ohm
± 20%
4mm
-
4mm
2.8mm
29AH6505

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
250+
$0.410
500+
$0.372
1000+
$0.342
5000+
$0.317
Min: 1 / Mult: 1
15µH
1.3A
Unshielded
-
-
MCSDC0604 Series
6mm x 5.8mm x 4.8mm
-
-
0.14ohm
± 15%
6mm
-
5.8mm
4.8mm
01AC4822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.908
25+
$0.850
50+
$0.797
100+
$0.747
More Pricing...
Min: 5 / Mult: 5
15µH
1.4A
Shielded
-
1.3A
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
-
0.14ohm
± 20%
5.3mm
-
5mm
2.7mm
97AC7268

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.220
25+
$1.210
50+
$1.200
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
3.9µH
1.32A
Unshielded
-
2.1A
RLS-397 Series
4.5mm x 3.2mm x 2.6mm
-
-
0.14ohm
± 20%
4.5mm
-
3.2mm
2.6mm
69AH5231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.440
25+
$2.320
50+
$2.210
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
100µH
1.9A
Shielded
-
2.5A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.14ohm
± 20%
12mm
-
12mm
6mm
78R5693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.490
25+
$1.440
50+
$1.400
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
3.9µH
1.32A
Unshielded
-
2.5A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
0.14ohm
± 20%
4.5mm
-
3.2mm
2.6mm
08P2758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
68µH
2.3A
Shielded
-
2.5A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.14ohm
± 20%
12mm
-
12mm
8mm
88T7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
82µH
1.65A
Shielded
-
1.88A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.14ohm
± 20%
12mm
-
12mm
6mm
38K0031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.370
25+
$1.290
50+
$1.220
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
10µH
1.15A
Unshielded
-
1.8A
B82462A4 Series
6mm x 6mm x 3mm
-
-
0.14ohm
± 20%
6mm
-
6mm
3mm
23T1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
10+
$0.800
25+
$0.762
50+
$0.724
100+
$0.686
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1.2A
Unshielded
-
1.9A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
-
0.14ohm
± 10%
7.8mm
-
7.8mm
5.3mm
31Y4160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.976
10+
$0.733
25+
$0.620
50+
$0.606
100+
$0.590
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
2.3A
Unshielded
-
1.65A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.14ohm
± 20%
5.8mm
-
5.2mm
4.5mm
06X7231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
10+
$1.610
25+
$1.490
50+
$1.360
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µH
2.1A
Unshielded
-
3.2A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.14ohm
± 10%
13mm
-
13mm
7mm
74AC1330

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
250+
$0.470
500+
$0.427
1000+
$0.391
5000+
$0.362
Min: 1 / Mult: 1
33µH
1.2A
Unshielded
-
1.9A
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
-
-
0.14ohm
± 10%
8mm
-
7.8mm
5.3mm
33AC0618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.309
25+
$0.295
50+
$0.279
100+
$0.265
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
-
1.9A
DFE201610E Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.14ohm
± 20%
2mm
-
1.6mm
1mm
57AC6660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.607
25+
$0.579
50+
$0.551
100+
$0.523
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
Shielded
1.7A
2.1A
DFE252012P_D Series
-
2.5mm x 2mm x 1.2mm
-
0.14ohm
± 20%
2.5mm
Iron
2mm
1.2mm
38AC2305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.514
2000+
$0.497
Min: 1000 / Mult: 1000
33µH
1.2A
Unshielded
-
1.9A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
-
0.14ohm
± 10%
7.8mm
-
7.8mm
5.3mm
85AH8512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.400
25+
$3.300
50+
$3.200
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
-
1.8A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
0.14ohm
± 20%
10mm
-
9mm
5.4mm
92AH7097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.440
25+
$2.420
50+
$2.390
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
18µH
1.41A
Shielded
-
1.7A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.14ohm
± 20%
7.3mm
-
7.3mm
3.2mm
80AH9822

RoHS

Each (Supplied on Cut Tape)
1+
$0.228
250+
$0.175
500+
$0.158
1000+
$0.144
5000+
$0.131
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
2A
Shielded
-
2.45A
-
0806 [2016 Metric]
-
0806 [2016 Metric]
0.14ohm
± 20%
2mm
-
1.6mm
1mm
32AJ8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.650
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3A
Shielded
-
4.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
0.14ohm
± 20%
7.1mm
-
6.6mm
2.8mm
65AK6156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Shielded
-
2.3A
WE-HEPC Series
-
-
-
0.14ohm
± 20%
4.9mm
-
4.9mm
2.85mm
20AM2346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.506
25+
$0.470
50+
$0.433
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
15µH
1.3A
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.14ohm
± 20%
5.8mm
-
5.2mm
4.5mm
70AK2745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.340
25+
$1.180
50+
$1.150
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.19A
Shielded
-
850mA
LTF-D Series
-
-
-
0.14ohm
± 30%
4.5mm
-
3mm
2mm
70AK3192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.689
10+
$0.577
25+
$0.546
50+
$0.514
100+
$0.483
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.2A
Shielded
-
2.5A
TMS-ALM Series
-
-
1008 [2520 Metric]
0.14ohm
± 20%
2.5mm
-
2mm
1.2mm
68AK4516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.338
10+
$0.279
25+
$0.265
50+
$0.249
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
Shielded
-
2A
DFE252012P Series
-
-
1008 [2520 Metric]
0.14ohm
± 20%
2.5mm
-
2mm
1.2mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK