SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC9542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.660
25+
$1.590
50+
$1.510
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
77Y5678

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.755
250+
$0.593
500+
$0.538
1000+
$0.494
5000+
$0.457
Min: 1 / Mult: 1
33µH
1.48A
Shielded
1.35A
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.199ohm
± 20%
7.3mm
7.3mm
3.55mm
51R4491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.862
25+
$0.862
Min: 1 / Mult: 1
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
2020 [5050 Metric]
0.199ohm
± 20%
5.49mm
5.18mm
2mm
80AK5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.910
25+
$1.760
50+
$1.610
100+
$1.450
More Pricing...
Min: 5 / Mult: 5
10µH
2.5A
Shielded
3.6A
SRP5020CC Series
-
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
67W0353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
Min: 10 / Mult: 10
2.2µH
1.15A
Shielded
2.07A
TYS252012L Series
2.5mm x 2mm x 1.2mm
-
0.199ohm
± 20%
2.5mm
2mm
1.2mm
52AC7423

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.952
4000+
$0.855
6000+
$0.825
10000+
$0.806
Min: 3000 / Mult: 3000
10µH
2.3A
Shielded
3.4A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
0.199ohm
± 20%
5.7mm
5.2mm
1.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK