SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AC9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.423
25+
$0.400
50+
$0.377
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Shielded
-
1.8A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.23ohm
± 20%
6mm
-
6mm
4.5mm
24T3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.228
10+
$0.228
25+
$0.228
50+
$0.228
100+
$0.228
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
1.1A
Shielded
-
1.2A
NR Series
8mm x 8mm x 4mm
-
-
0.23ohm
± 20%
8mm
-
8mm
4mm
08P2791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.040
25+
$2.910
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
150µH
1.21A
Shielded
-
1.43A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.23ohm
± 20%
12mm
-
12mm
6mm
85AH8465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
-
1.17A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.23ohm
± 20%
5.8mm
-
5.2mm
4.5mm
46Y2833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.510
25+
$1.430
50+
$1.360
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Shielded
-
400mA
WE-PMI Series
-
-
1008 [2520 Metric]
0.23ohm
± 20%
2.5mm
-
2mm
1mm
50AC8088

RoHS

Each
1+
$2.880
10+
$2.840
25+
$2.790
50+
$2.750
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
15µH
1.9A
Shielded
-
2.1A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.23ohm
± 20%
4.1mm
-
4.1mm
2.1mm
88T7004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Shielded
-
550mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
-
0.23ohm
± 30%
4.8mm
-
4.8mm
2.8mm
88T7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.410
25+
$3.320
50+
$3.220
100+
$3.120
Min: 1 / Mult: 1
39µH
1.11A
Shielded
-
1.23A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.23ohm
± 20%
7.3mm
-
7.3mm
4.5mm
88T7140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.920
25+
$2.420
50+
$2.190
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
-
1.17A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
0.23ohm
± 15%
5.8mm
-
5.2mm
4.5mm
08P2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.610
25+
$2.580
50+
$2.380
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
-
1.15A
WE-TPC Series
10mm x 10mm x 2.8mm
-
-
0.23ohm
± 30%
10mm
-
10mm
2.8mm
08P2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.470
25+
$3.320
50+
$3.180
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
47µH
500mA
Shielded
-
140mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
-
0.23ohm
± 20%
6.6mm
-
4.45mm
2.92mm
06X7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.989
25+
$0.942
50+
$0.896
100+
$0.849
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
1A
Unshielded
-
1.1A
SDR7045 Series
7mm x 7mm x 4.5mm
-
-
0.23ohm
± 10%
7mm
-
7mm
4.5mm
13J5644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.750
25+
$1.660
50+
$1.580
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
-
1.2A
B82476A1 Series
-
12.95mm x 9.4mm x 5.08mm
-
0.23ohm
± 10%
12.95mm
-
9.4mm
5.08mm
75X1111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.660
25+
$1.590
50+
$1.520
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
10µH
840mA
Semishielded
-
900mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
-
0.23ohm
± 20%
3mm
-
3mm
1.5mm
71AC4856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.654
10+
$0.654
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
500mA
Shielded
-
240mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
-
0.23ohm
± 20%
6.6mm
-
4.4mm
3mm
06X5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.796
25+
$0.750
50+
$0.702
100+
$0.653
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
Shielded
-
650mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
-
-
0.23ohm
± 20%
2.9mm
-
2.9mm
1mm
57AC3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.873
50+
$0.825
100+
$0.776
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
820mA
Shielded
-
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
-
4.8mm
2.8mm
51AC1870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.557
10+
$0.435
25+
$0.398
50+
$0.360
100+
$0.322
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µH
1.45A
Shielded
-
1.8A
ASPIAIG-S4035 Series
4mm x 4mm x 3.5mm
-
-
0.23ohm
± 20%
4mm
-
4mm
3.5mm
75AC0429

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.503
250+
$0.395
500+
$0.360
1000+
$0.330
5000+
$0.305
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
-
-
0.23ohm
± 15%
5.8mm
-
5.2mm
4.5mm
28AH8212

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
68µH
1.15A
Shielded
-
1.45A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.23ohm
± 20%
7.4mm
-
7.3mm
4.5mm
33AK4361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.558
25+
$0.457
50+
$0.417
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
900mA
Semishielded
-
1.1A
SRN4018TA Series
4mm x 4mm x 1.8mm
-
-
0.23ohm
± 20%
4mm
-
4mm
1.8mm
22AM1759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.342
25+
$0.317
50+
$0.287
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.23ohm
± 20%
5.8mm
-
5.2mm
4.5mm
61AK2527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.750
25+
$1.640
50+
$1.540
100+
$1.430
More Pricing...
Min: 5 / Mult: 5
82µH
1.45A
Shielded
-
1.5A
SRR1050HA Series
-
-
-
0.23ohm
± 30%
10mm
-
10.2mm
4.8mm
62AK3689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
10µH
1.72A
Shielded
-
2.14A
BCL Series
-
-
1210 [3225 Metric]
0.23ohm
± 20%
3.2mm
-
2.5mm
2mm
03AM0673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.000
25+
$3.850
50+
$3.700
100+
$3.610
More Pricing...
Min: 5 / Mult: 5
10µH
2.2A
Shielded
-
3A
WE-LHMI Series
-
-
-
0.23ohm
± 20%
5.7mm
-
5.2mm
1.8mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK