SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
4.7µH
1A
Shielded
2.1A
WE-MAPI Series
2.5mm x 2mm x 1.2mm
-
0.345ohm
± 20%
2.5mm
2mm
1.2mm
84Y6572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.490
25+
$1.420
50+
$1.350
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Shielded
1.9A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
-
0.345ohm
± 20%
4.4mm
4.1mm
1.5mm
80AK5347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.457
10+
$0.394
25+
$0.374
50+
$0.355
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
1.5A
Semishielded
1.1A
SRN3012BTA Series
-
-
0.345ohm
± 20%
3mm
3mm
1mm
85AH8337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.620
25+
$1.580
50+
$1.550
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Shielded
2.1A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.345ohm
± 20%
2.5mm
2mm
1.2mm
81AK3100

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
5000+
$0.254
10000+
$0.222
20000+
$0.198
30000+
$0.182
More Pricing...
Min: 3000 / Mult: 3000
10µH
1.5A
Semishielded
1.1A
SRN3012BTA Series
-
-
0.345ohm
± 20%
3mm
3mm
1mm
53AK8338

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.225
20000+
$0.199
30000+
$0.185
50000+
$0.168
Min: 14000 / Mult: 2000
10µH
600mA
Shielded
600mA
PA4334.XXXNLT Series
-
-
0.345ohm
± 20%
3.2mm
3.2mm
1.2mm
68AK1389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.272
Min: 14000 / Mult: 2000
10µH
600mA
Shielded
600mA
PA4334.XXXNLT Series
-
-
0.345ohm
± 20%
3.2mm
3.2mm
1.2mm
19P2597
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
680mA
Shielded
680mA
B82462G2 Series
-
-
0.345ohm
± 20%
6.3mm
6.3mm
2.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK