SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54W0060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.313
25+
$0.287
50+
$0.287
100+
$0.265
250+
$0.265
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.348ohm
± 20%
4mm
4mm
1.8mm
65AC4135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.230
25+
$1.140
50+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
56µH
810mA
Shielded
450mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.348ohm
± 20%
5mm
5mm
2.8mm
65AH7803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
10+
$0.494
25+
$0.434
50+
$0.423
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Shielded
1.05A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
0.348ohm
± 20%
4mm
4mm
1.65mm
85AH8551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.480
25+
$3.380
50+
$3.280
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Shielded
1.05A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
0.348ohm
± 20%
7.3mm
7.3mm
3.2mm
14AJ2360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.550
Min: 5 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
3mm x 3mm x 1.4mm
-
0.348ohm
± 20%
3mm
3mm
1.4mm
19AM5377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.528
25+
$0.450
50+
$0.403
100+
$0.354
250+
$0.325
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
1A
Shielded
1.1A
IFSC1616AH-01 Series
-
-
0.348ohm
± 20%
4mm
4mm
1.8mm
26AM1248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.225
25+
$0.212
50+
$0.201
100+
$0.188
More Pricing...
Min: 5 / Mult: 5
22µH
810mA
Wirewound
920mA
LSXN Series
-
1616 [4040 Metric]
0.348ohm
± 20%
4mm
4mm
1.8mm
57AK3258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.580
10+
$0.484
25+
$0.460
50+
$0.435
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
22µH
900mA
Semishielded
1.05A
LQH44PN_PR Series
1515 [4040 Metric]
-
0.348ohm
± 20%
4mm
4mm
1.65mm
76AH5436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
Min: 5 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
0.348ohm
± 20%
3mm
3mm
1.4mm
67W0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
Min: 10 / Mult: 10
4.7µH
840mA
Shielded
1.25A
TYS252012L Series
2.5mm x 2mm x 1.2mm
-
0.348ohm
± 20%
2.5mm
2mm
1.2mm
44AC1977

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.302
6000+
$0.297
Min: 3000 / Mult: 3000
22µH
900mA
Semishielded
950mA
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.348ohm
± 20%
4mm
4mm
1.8mm
65AH7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.421
25+
$0.398
50+
$0.374
100+
$0.351
250+
$0.331
More Pricing...
Min: 10 / Mult: 10
1.5µH
900mA
Shielded
1.12A
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
85AH8430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.740
25+
$3.640
50+
$3.540
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
220µH
990mA
Shielded
1.1A
WE-PDA Series
12mm x 12mm x 6mm
-
0.348ohm
± 20%
12mm
12mm
6mm
24AJ1029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 10 / Mult: 10
1.5µH
900mA
Semishielded
1.12A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
1008 [2520 Metric]
0.348ohm
± 20%
2.5mm
2mm
0.55mm
47AK7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.010
25+
$1.920
50+
$1.840
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
47µH
1.19A
Semishielded
1.2A
WE-LQSA Series
5mm x 5mm x 4mm
-
0.348ohm
± 20%
5mm
5mm
4mm
29AM7692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.120
25+
$2.020
50+
$1.940
100+
$1.820
Min: 1 / Mult: 1
100µH
1.8A
Shielded
2.4A
3656 Series
-
3028 [7771 Metric]
0.348ohm
± 20%
7.7mm
7.2mm
5.2mm
20AM9140

RoHS

Each (Supplied on Cut Tape)
1+
$0.458
25+
$0.380
50+
$0.332
100+
$0.284
250+
$0.255
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
1A
Shielded
1.1A
IFSC1616AH-01 Series
-
-
0.348ohm
± 20%
4mm
4mm
1.8mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK