SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.719
25+
$0.664
50+
$0.629
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
68µH
-
-
1A
1.2A
DG6045C Series
-
6mm x 6mm x 4.5mm
-
0.372ohm
± 20%
6mm
Ferrite
6mm
4.5mm
20AM2414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
10+
$0.773
25+
$0.717
50+
$0.663
100+
$0.607
More Pricing...
Min: 1 / Mult: 1
68µH
590mA
Shielded
-
-
IDCS3014 Series
-
-
-
0.372ohm
± 20%
7.6mm
-
7.6mm
3.5mm
82AK1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.647
10+
$0.550
25+
$0.524
50+
$0.497
100+
$0.471
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µH
1.2A
Semishielded
-
850mA
SRN3015BTA Series
-
-
-
0.372ohm
± 20%
3mm
-
3mm
1.3mm
62AK4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.617
10+
$0.584
25+
$0.556
50+
$0.524
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
15µH
1.32A
Shielded
-
1.34A
VLS-CX-H Series
-
-
1616 [4040 Metric]
0.372ohm
± 20%
4mm
-
4mm
1.5mm
22AC4954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.413
25+
$0.388
50+
$0.362
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.01A
Shielded
-
960mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
-
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
-
2mm
1mm
81AK3132

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.324
5000+
$0.317
10000+
$0.292
20000+
$0.272
30000+
$0.254
More Pricing...
Min: 2000 / Mult: 2000
15µH
1.2A
Semishielded
-
850mA
SRN3015BTA Series
-
-
-
0.372ohm
± 20%
3mm
-
3mm
1.3mm
82AK1811

RoHS

Date/Lot Code

Spool of 2000
2000+
$0.367
Min: 2000 / Mult: 2000
15µH
1.2A
Semishielded
-
0.85A
SRN3015C Series
-
-
-
0.372ohm
± 20%
3mm
-
3mm
1.3mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK