SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.660
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 5 / Mult: 5
68µH
650mA
Shielded
-
500mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
-
0.41ohm
± 20%
6.3mm
-
6.3mm
3mm
06X5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
10+
$0.654
25+
$0.621
50+
$0.587
100+
$0.556
More Pricing...
Min: 5 / Mult: 5
10µH
750mA
Shielded
-
850mA
IFSC-1008AB-01 Series
2.5mm x 2mm x 1.2mm
-
-
0.41ohm
± 20%
2.5mm
-
2mm
1.2mm
94Y3567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.327
25+
$0.327
50+
$0.327
100+
$0.327
Min: 1 / Mult: 1
150µH
980mA
Semishielded
-
1.2A
SRN8040TA Series
-
-
-
0.41ohm
± 20%
8mm
-
8mm
4.2mm
97AK2673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.340
25+
$1.280
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
56µH
980mA
Shielded
-
430mA
VLCF Series
-
-
2020 [5050 Metric]
0.41ohm
± 20%
5mm
-
5mm
2.8mm
65AK1712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.550
10+
$4.250
25+
$3.710
50+
$3.450
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
250µH
820mA
Shielded
-
1.16A
PID-251M Series
-
-
-
0.41ohm
± 20%
12.5mm
-
12.5mm
10.5mm
20AM2547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.410
25+
$1.300
50+
$1.190
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
270µH
1.5A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.41ohm
± 20%
12.5mm
-
12.5mm
10mm
84R3564

RoHS

Each (Supplied on Cut Tape)
10+
$0.166
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
6.8µH
570mA
Shielded
-
750mA
NRH Series
2.4mm x 2.4mm x 1mm
-
-
0.41ohm
± 20%
2.4mm
-
2.4mm
1mm
83T6055

RoHS

Each
1+
$2.040
Min: 3500 / Mult: 3500
10µH
700mA
Unshielded
-
-
2700T Series
6.45mm x 5.4mm x 1mm
-
-
0.41ohm
± 20%
6.45mm
-
5.4mm
1mm
29T3707

RoHS

Each (Supplied on Cut Tape)
50+
$1.030
Min: 2000 / Mult: 500
Min: 2000 / Mult: 500
330µH
960mA
Shielded
-
820mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
-
0.41ohm
± 20%
12.5mm
-
12.5mm
5.5mm
06X7214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.340
25+
$1.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270µH
1.2A
Unshielded
-
1.8A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.41ohm
± 10%
13mm
-
13mm
7mm
31Y4657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270µH
1.5A
Shielded
-
1.3A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.41ohm
± 20%
12mm
-
12mm
10mm
32AC9102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.395
25+
$0.374
50+
$0.352
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
68µH
900mA
Shielded
-
1.1A
VLS-EX Series
5mm x 5mm x 4.5mm
-
-
0.41ohm
± 20%
5mm
-
5mm
4.5mm
57AC6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.315
25+
$0.298
50+
$0.281
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
8.2µH
-
Shielded
1.1A
1.5A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.41ohm
± 20%
2.5mm
Iron
2mm
1.2mm
91AH9403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.920
25+
$3.820
50+
$3.710
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
330µH
1.08A
Shielded
-
1.9A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.41ohm
± 20%
12mm
-
12mm
8mm
71AH5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
330µH
1A
Shielded
-
590mA
SLF Series
12.5mm x 12.5mm x 5.5mm
-
-
0.41ohm
± 20%
12.5mm
-
12.5mm
5.5mm
33P8708
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
670mA
Shielded
-
490mA
VLF Series
-
-
-
0.41ohm
± 20%
2.8mm
-
2.6mm
1.2mm
31Y5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
780mA
Shielded
-
460mA
VLF-M Series
-
-
-
0.41ohm
± 20%
2.5mm
-
2mm
1.2mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK