SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.370
25+
$1.330
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
12µH
800mA
Unshielded
-
1.4A
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
88T6998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.150
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
33µH
730mA
Shielded
-
500mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.42ohm
± 30%
4.8mm
-
4.8mm
1.8mm
97AC7264

RoHS

Each
1+
$1.610
10+
$1.350
25+
$1.330
50+
$1.300
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
12µH
800mA
Unshielded
-
1.4A
RLS-126 Series
4.5mm x 3.2mm x 2.6mm
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
08P2661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.480
25+
$3.370
50+
$3.240
100+
$3.020
Min: 1 / Mult: 1
100µH
680mA
Shielded
-
1.1A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
-
0.42ohm
± 10%
12.7mm
-
10mm
4.9mm
96Y9739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.370
25+
$1.320
50+
$1.270
100+
$1.220
Min: 1 / Mult: 1
180µH
1A
Shielded
-
1.04A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
-
0.42ohm
± 30%
10mm
-
10.2mm
4.8mm
92AH6563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.496
10+
$0.407
25+
$0.384
50+
$0.362
100+
$0.340
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
-
1.2A
DFE322512C Series
3.2mm x 2.5mm x 1.2mm
-
-
0.42ohm
± 20%
3.2mm
-
2.5mm
1.2mm
14AC9880

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
5000+
$0.235
10000+
$0.206
20000+
$0.185
30000+
$0.171
More Pricing...
Min: 2000 / Mult: 2000
68µH
770mA
Shielded
-
800mA
NRS Series
6mm x 6mm x 2.8mm
-
-
0.42ohm
± 20%
6mm
-
6mm
2.8mm
72AK9478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.280
25+
$3.040
50+
$2.750
100+
$2.480
250+
$2.180
More Pricing...
Min: 10 / Mult: 10
10µH
880mA
Shielded
-
1.06A
ADM32FSC Series
-
-
-
0.42ohm
± 20%
3.9mm
-
2.5mm
2.5mm
22AM2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.586
25+
$0.496
50+
$0.480
100+
$0.463
250+
$0.392
More Pricing...
Min: 10 / Mult: 10
1µH
720mA
Shielded
-
520mA
PLE Series
-
-
-
0.42ohm
± 20%
0.8mm
-
0.45mm
0.65mm
79AK6725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
10+
$0.274
25+
$0.261
50+
$0.247
100+
$0.234
More Pricing...
Min: 5 / Mult: 5
10µH
1.4A
Shielded
-
1.7A
AOTA-B252010S Series
-
-
1008 [2520 Metric]
0.42ohm
± 20%
2.5mm
-
2mm
1mm
94AK5609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.940
25+
$1.890
50+
$1.840
100+
$1.820
Min: 1 / Mult: 1
82µH
1.1A
Shielded
-
1A
WE-TPC Series
-
-
-
0.42ohm
± 30%
10mm
-
10mm
2.8mm
26AM1241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.222
25+
$0.211
50+
$0.198
100+
$0.186
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
Wirewound
-
900mA
LSQPB Series
-
-
1210 [3225 Metric]
0.42ohm
± 10%
3.2mm
-
2.5mm
1.7mm
20AM2365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.506
25+
$0.470
50+
$0.433
100+
$0.397
More Pricing...
Min: 1 / Mult: 1
56µH
680mA
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.42ohm
± 20%
5.8mm
-
5.2mm
4.5mm
61AK2510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.750
25+
$1.640
50+
$1.540
100+
$1.430
More Pricing...
Min: 5 / Mult: 5
180µH
1A
Shielded
-
1.04A
SRR1050HA Series
-
-
-
0.42ohm
± 30%
10mm
-
10.2mm
4.8mm
77AK4719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
10+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
810mA
Semishielded
-
1A
SRN6028C Series
-
-
-
0.42ohm
± 20%
6mm
-
6mm
2.6mm
95AJ6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µH
860mA
Shielded
-
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.42ohm
± 20%
10.1mm
-
10.1mm
4.5mm
95AJ6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.318
10+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µH
860mA
Shielded
-
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.42ohm
± 20%
10.1mm
-
10.1mm
4.5mm
97AC7265

RoHS

Each
1000+
$1.250
Min: 2000 / Mult: 2000
12µH
800mA
Unshielded
-
1.4A
RLS-126 Series
4.5mm x 3.2mm x 2.6mm
-
-
0.42ohm
± 20%
4.5mm
-
3.2mm
2.6mm
61J8175

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.392
2000+
$0.384
3200+
$0.375
6000+
$0.362
12000+
$0.350
Min: 1200 / Mult: 400
56µH
680mA
Unshielded
-
900mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.42ohm
± 10%
5.8mm
-
5.8mm
4.8mm
63K3621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.819
Min: 500 / Mult: 250
220µH
1.1A
Unshielded
-
2.2A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
-
0.42ohm
± 20%
18.3mm
-
14mm
6.6mm
63K2873

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.746
2000+
$0.677
4000+
$0.609
6000+
$0.587
10000+
$0.574
Min: 1500 / Mult: 1500
56µH
680mA
Unshielded
-
900mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
-
0.42ohm
± 10%
5.8mm
-
5.8mm
4.8mm
64AH4356

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.174
5000+
$0.159
Min: 2000 / Mult: 2000
10µH
450mA
Unshielded
-
-
-
3.2mm x 2.5mm x 1.55mm
-
-
0.42ohm
± 10%
3.2mm
-
2.5mm
1.55mm
02J4559

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.975
1000+
$0.942
2000+
$0.868
4000+
$0.793
6000+
$0.770
More Pricing...
Min: 600 / Mult: 600
100µH
680mA
Shielded
-
900mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
-
0.42ohm
± 10%
12.7mm
-
10mm
5.2mm
34C8916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.030
Min: 600 / Mult: 600
100µH
680mA
Shielded
-
900mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
-
0.42ohm
± 10%
12.7mm
-
10mm
5.2mm
44W4766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.920
25+
$2.810
50+
$2.690
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
56µH
770mA
Unshielded
-
900mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
0.42ohm
± 10%
5.8mm
-
5.2mm
4.5mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK