SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 1 / Mult: 1
33µH
1.23A
Shielded
1A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.516ohm
± 20%
5mm
5mm
2mm
50AK8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.163
25+
$0.163
50+
$0.163
100+
$0.163
250+
$0.163
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
540mA
Wirewound
540mA
LCXN Series
-
-
-
0.516ohm
± 20%
4mm
4mm
1mm
50AK8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.130
25+
$0.130
50+
$0.130
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
540mA
Wirewound
635mA
LSXN Series
-
-
-
0.516ohm
± 20%
4mm
4mm
1mm
50AK8705

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.242
10000+
$0.214
20000+
$0.191
30000+
$0.176
50000+
$0.162
Min: 5000 / Mult: 5000
15µH
540mA
Wirewound
635mA
LSXN Series
-
-
-
0.516ohm
± 20%
4mm
4mm
1mm
50AK8597

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.265
10000+
$0.245
20000+
$0.229
30000+
$0.215
50000+
$0.206
Min: 5000 / Mult: 5000
15µH
540mA
Wirewound
540mA
LCXN Series
-
-
-
0.516ohm
± 20%
4mm
4mm
1mm
47AK7542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.180
25+
$2.090
50+
$1.990
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
68µH
970mA
Semishielded
990mA
WE-LQSA Series
5mm x 5mm x 4mm
-
-
0.516ohm
± 20%
5mm
5mm
4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK