SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04P2022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.380
25+
$1.340
50+
$1.300
100+
$1.260
Min: 1 / Mult: 1
330µH
1.15A
Shielded
1.1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
06X7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.628
10+
$0.628
25+
$0.628
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µH
1.15A
Shielded
1.1A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
22AC4948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
10+
$0.413
25+
$0.388
50+
$0.362
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
750mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.58ohm
± 20%
2.5mm
2mm
1mm
94Y3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.143
10+
$0.143
25+
$0.143
50+
$0.143
100+
$0.143
More Pricing...
Min: 1 / Mult: 1
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
-
0.58ohm
± 20%
3mm
3mm
1.2mm
20AM2450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.260
25+
$1.170
50+
$1.050
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
150µH
540mA
Shielded
-
IFDC2525DZ Series
-
-
0.58ohm
± 20%
7mm
7mm
4mm
93AK8370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.540
25+
$1.460
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
150µH
530mA
Shielded
430mA
B82472G6 Series
-
-
0.58ohm
± 20%
7.3mm
7.3mm
4.5mm
21AM9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
63K3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.446
10+
$0.446
25+
$0.446
50+
$0.446
100+
$0.446
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.8A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
48T7060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.252
Min: 1000 / Mult: 1000
33µH
550mA
Shielded
590mA
NRS Series
6mm x 6mm x 1.2mm
-
0.58ohm
± 20%
6mm
6mm
1.2mm
83R8743

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.689
1000+
$0.664
1500+
$0.654
2500+
$0.644
5000+
$0.599
Min: 500 / Mult: 250
330µH
1A
Unshielded
1.8A
PM5022 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 20%
18.3mm
14mm
6.6mm
38K0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.670
25+
$2.470
50+
$2.240
100+
$2.020
More Pricing...
Min: 5 / Mult: 5
100µH
530mA
Shielded
420mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
94W7763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.190
Min: 2500 / Mult: 2500
100µH
530mA
Shielded
420mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
0.58ohm
± 20%
6.3mm
6.3mm
3mm
61J8441

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.911
1250+
$0.902
2000+
$0.893
3750+
$0.883
7500+
$0.866
Min: 750 / Mult: 250
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
61J9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.813
Min: 1200 / Mult: 1200
22µH
600mA
Shielded
570mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.58ohm
± 30%
4.8mm
4.8mm
1.15mm
33M0080

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.899
1200+
$0.860
2400+
$0.843
3600+
$0.835
6000+
$0.826
Min: 600 / Mult: 600
330µH
1.15A
Shielded
1.1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.58ohm
± 10%
12.5mm
12.5mm
6mm
79R7404

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.596
5000+
$0.581
10000+
$0.538
20000+
$0.501
30000+
$0.467
More Pricing...
Min: 1200 / Mult: 1200
22µH
600mA
Shielded
570mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
-
0.58ohm
± 30%
4.8mm
4.8mm
1.15mm
84R3606

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.239
5000+
$0.226
10000+
$0.199
20000+
$0.178
30000+
$0.165
More Pricing...
Min: 1000 / Mult: 1000
22µH
700mA
Shielded
650mA
NRS Series
6mm x 6mm x 1mm
-
0.58ohm
± 20%
6mm
6mm
1mm
06X7359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.250
25+
$1.160
50+
$1.070
100+
$0.975
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
620mA
Unshielded
580mA
SDR7045 Series
7mm x 7mm x 4.5mm
-
0.58ohm
± 10%
7mm
7mm
4.5mm
29X7791

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.361
5000+
$0.352
10000+
$0.327
20000+
$0.307
30000+
$0.287
More Pricing...
Min: 1000 / Mult: 1000
22µH
700mA
Shielded
650mA
NRS Series
6mm x 6mm x 1mm
-
0.58ohm
± 20%
6mm
6mm
1mm
29X7790

RoHS

Each (Supplied on Cut Tape)
500+
$0.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
22µH
700mA
Shielded
650mA
NRS Series
6mm x 6mm x 1mm
-
0.58ohm
± 20%
6mm
6mm
1mm
58T5139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.410
25+
$1.370
50+
$1.330
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.58ohm
± 10%
18.3mm
14mm
6.6mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK