SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
150µH
430mA
Shielded
360mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
0.72ohm
± 30%
6.8mm
6.8mm
2.3mm
94Y3500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
10µH
450mA
Semishielded
550mA
SRN2010TA Series
-
0806 [2016 Metric]
0.72ohm
± 20%
2mm
1.6mm
1mm
71AC2901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.180
25+
$0.999
50+
$0.959
100+
$0.918
250+
$0.842
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µH
570mA
Shielded
520mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
50AK8762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.198
10+
$0.198
25+
$0.198
50+
$0.198
100+
$0.198
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
450mA
Wirewound
550mA
LCXN Series
-
-
0.72ohm
± 20%
5mm
5mm
1mm
47AK7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.010
25+
$1.920
50+
$1.840
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
5mm x 5mm x 4mm
-
0.72ohm
± 20%
5mm
5mm
4mm
33AK4314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.483
10+
$0.483
25+
$0.483
50+
$0.483
100+
$0.483
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307 Series
13mm x 13mm x 7mm
-
0.72ohm
± 10%
13mm
13mm
7mm
50AK8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.097
25+
$0.097
50+
$0.097
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
400mA
Wirewound
500mA
LSXN Series
-
-
0.72ohm
± 20%
4mm
4mm
1.2mm
18AM6904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.940
25+
$3.780
50+
$3.640
100+
$3.480
Min: 1 / Mult: 1
6.8µH
450mA
Shielded
640mA
SRF3015 Series
-
-
0.72ohm
± 30%
3.3mm
3.3mm
1.4mm
62X0446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.806
10+
$0.723
25+
$0.659
50+
$0.583
100+
$0.518
More Pricing...
Min: 1 / Mult: 1
100µH
660mA
Semishielded
650mA
SRN6028 Series
6mm x 6mm x 2.8mm
-
0.72ohm
± 20%
6mm
6mm
2.8mm
06X7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.913
10+
$0.799
25+
$0.743
50+
$0.684
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
440mA
Unshielded
540mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.72ohm
± 10%
5.8mm
5.8mm
3.9mm
53AJ5886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.443
Min: 700 / Mult: 700
Min: 10 / Mult: 700
33µH
1A
Shielded
1.7A
MCOIL MD Series
4mm x 4mm x 2mm
-
0.72ohm
± 20%
4mm
4mm
2mm
61J8419

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.866
1000+
$0.833
2000+
$0.756
4000+
$0.679
6000+
$0.654
More Pricing...
Min: 800 / Mult: 400
470µH
900mA
Unshielded
1.4A
SDR1307 Series
13mm x 13mm x 7mm
-
0.72ohm
± 10%
13mm
13mm
7mm
14P9692

RoHS

Each (Supplied on Cut Tape)
250+
$0.782
Min: 1000 / Mult: 500
Min: 1000 / Mult: 500
47µH
400mA
Unshielded
640mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
0.72ohm
± 10%
6.5mm
4.5mm
2.7mm
87X9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.780
25+
$1.650
50+
$1.510
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307A Series
-
-
0.72ohm
± 10%
13mm
7mm
0mm
01AC4843

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.637
8000+
$0.626
Min: 4000 / Mult: 4000
220µH
570mA
Shielded
470mA
CLF-NI-D Series
-
-
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
85AH8340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 5 / Mult: 5
8.2µH
800mA
Shielded
1.5A
WE-MAIA Series
2.5mm x 2mm x 1.2mm
-
0.72ohm
± 20%
2.5mm
2mm
1.2mm
85AH8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.480
25+
$3.380
50+
$3.280
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Shielded
750mA
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
0.72ohm
± 20%
7.3mm
7.3mm
3.2mm
50AK8609

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.330
5000+
$0.322
10000+
$0.299
20000+
$0.279
30000+
$0.262
More Pricing...
Min: 1000 / Mult: 1000
22µH
450mA
Wirewound
550mA
LCXN Series
-
-
0.72ohm
± 20%
5mm
5mm
1mm
50AK8711

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.191
5000+
$0.179
10000+
$0.158
20000+
$0.142
30000+
$0.132
More Pricing...
Min: 4500 / Mult: 4500
33µH
400mA
Wirewound
500mA
LSXN Series
-
-
0.72ohm
± 20%
4mm
4mm
1.2mm
53W2023
Each
Pricing is unavailable. Please contact customer services.
33µH
500mA
Shielded
640mA
VLF Series
-
-
0.72ohm
± 20%
4.7mm
4.5mm
1.4mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK