SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.020
10+
$6.930
25+
$6.730
50+
$6.520
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
1.3mohm
± 20%
10.5mm
10.2mm
4.7mm
61AC5967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
Min: 1 / Mult: 1
390nH
30A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
1.3mohm
± 20%
11.5mm
10.3mm
4mm
33AH6767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.270
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
39.9A
Shielded
54A
MPX Series
13.2mm x 12.5mm x 3.5mm
1.3mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.917
10+
$0.917
25+
$0.917
50+
$0.917
100+
$0.917
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150nH
39.9A
Shielded
85A
MPXV Series
13.2mm x 12.5mm x 3.5mm
1.3mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.917
10+
$0.917
25+
$0.917
50+
$0.917
100+
$0.917
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
41.6A
Shielded
65A
MPXV Series
13.2mm x 12.5mm x 5mm
1.3mohm
± 20%
13.2mm
12.5mm
5mm
59T0252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.590
Min: 550 / Mult: 550
950nH
18A
Unshielded
25A
3700 Series
14.5mm x 11.5mm x 5.8mm
1.3mohm
± 20%
14.5mm
11.5mm
5.8mm
04P1957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.750
Min: 500 / Mult: 500
470nH
38A
Shielded
65A
SRP1250 Series
-
1.3mohm
± 20%
13.9mm
13.5mm
5.9mm
64X8588

RoHS

Each (Supplied on Cut Tape)
250+
$1.560
Min: 500 / Mult: 500
Min: 500 / Mult: 500
390nH
30A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
1.3mohm
± 20%
11mm
10mm
3.8mm
64X8589

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.080
2000+
$0.978
4000+
$0.879
6000+
$0.848
More Pricing...
Min: 500 / Mult: 500
390nH
30A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
1.3mohm
± 20%
11mm
10mm
3.8mm
33AH6794

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.880
1000+
$1.760
2000+
$1.660
4000+
$1.510
6000+
$1.450
More Pricing...
Min: 250 / Mult: 250
330nH
41.6A
Shielded
45A
MPX Series
13.2mm x 12.5mm x 5mm
1.3mohm
± 20%
13.2mm
12.5mm
5mm
33AH6768

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.360
1000+
$1.280
2000+
$1.210
4000+
$1.090
6000+
$1.050
More Pricing...
Min: 500 / Mult: 500
150nH
39.9A
Shielded
54A
MPX Series
13.2mm x 12.5mm x 3.5mm
1.3mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4911

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.410
2000+
$1.330
4000+
$1.200
6000+
$1.160
More Pricing...
Min: 500 / Mult: 500
150nH
39.9A
Shielded
85A
MPXV Series
13.2mm x 12.5mm x 3.5mm
1.3mohm
± 20%
13.2mm
12.5mm
3.5mm
51AH4937

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.960
1000+
$1.860
2000+
$1.750
4000+
$1.580
6000+
$1.520
More Pricing...
Min: 250 / Mult: 250
330nH
41.6A
Shielded
65A
MPXV Series
13.2mm x 12.5mm x 5mm
1.3mohm
± 20%
13.2mm
12.5mm
5mm
54K4549

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.720
2000+
$6.390
4000+
$5.940
8000+
$5.540
12000+
$5.330
More Pricing...
Min: 130 / Mult: 130
1µH
33A
Shielded
42.5A
HC2LP Series
19.2mm x 19.2mm x 11.18mm
1.3mohm
± 20%
19.2mm
19.2mm
11.18mm
27K7611

RoHS

Each (Supplied on Cut Tape)
100+
$9.880
Min: 130 / Mult: 130
Min: 130 / Mult: 130
1µH
33A
Shielded
42.5A
HC2LP Series
19.2mm x 19.2mm x 11.18mm
1.3mohm
± 20%
19.2mm
19.2mm
11.18mm
77R1522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.310
Min: 700 / Mult: 700
420nH
26A
Shielded
45A
HCF1007 Series
-
1.3mohm
± 20%
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK