SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AM1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
100nH
84A
Shielded
110A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
150nH
84A
Shielded
67A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
220nH
84A
Shielded
46A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
180nH
84A
Shielded
56A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
70nH
84A
Shielded
145A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.880
25+
$2.690
50+
$2.420
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
120nH
84A
Shielded
90A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
07AM7242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
170nH
70A
Shielded
68A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Shielded
79A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
220nH
70A
Shielded
60A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
07AM7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.870
25+
$2.680
50+
$2.410
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Shielded
94A
AVR-1F100808S Series
120µohm
± 15%
10.8mm
8.2mm
8.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK