SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.880
25+
$1.790
50+
$1.690
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
16AM6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.060
25+
$1.790
50+
$1.740
100+
$1.660
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
14AM7797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$2.190
25+
$2.050
50+
$1.880
100+
$1.690
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
120nH
75A
Shielded
140A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
16AM6886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.540
10+
$2.190
25+
$2.060
50+
$1.860
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150nH
75A
Shielded
115A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
16AM6889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.880
25+
$1.790
50+
$1.690
100+
$1.610
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
19X1770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.890
25+
$1.790
50+
$1.680
100+
$1.580
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150nH
29A
Shielded
31A
MPCH Series
8mm x 6.7mm x 4mm
150µohm
± 20%
8mm
6.7mm
4mm
61AK3423

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
150nH
75A
Shielded
115A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
61AK3427

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
61AK3429

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
61AK3425

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
61AK3421

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.100
4000+
$0.988
6000+
$0.952
10000+
$0.916
Min: 1080 / Mult: 1080
120nH
75A
Shielded
140A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK