SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.643
25+
$0.613
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
270mA
Unshielded
360mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.25ohm
± 10%
5.8mm
5.8mm
4.8mm
65AK1706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$4.040
25+
$3.770
50+
$3.450
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
250µH
270mA
Shielded
360mA
PID-251M Series
-
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
15AC4238

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.600
5000+
$0.587
10000+
$0.543
20000+
$0.506
30000+
$0.471
More Pricing...
Min: 800 / Mult: 800
680µH
280mA
Unshielded
650mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
2.25ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.777
Min: 800 / Mult: 800
680µH
280mA
Unshielded
650mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
2.25ohm
± 10%
9.8mm
9.8mm
5.8mm
74AC1325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.707
25+
$0.490
50+
$0.438
Min: 1 / Mult: 1
330µH
270mA
Unshielded
-
MCSDC0604 Series
6mm x 5.8mm x 4.8mm
2.25ohm
± 10%
6mm
5.8mm
4.8mm
63K3516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.520
Min: 1000 / Mult: 500
680µH
280mA
Unshielded
650mA
PM105 Series
-
2.25ohm
± 10%
-
-
-
61J9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.863
Min: 1200 / Mult: 1200
68µH
220mA
Shielded
180mA
SRR3011 Series
3.8mm x 3.8mm x 1.15mm
2.25ohm
± 30%
3.8mm
3.8mm
1.15mm
34C8913

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.634
2000+
$0.576
4000+
$0.517
6000+
$0.500
10000+
$0.488
Min: 1000 / Mult: 1000
470µH
200mA
Shielded
350mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
2.25ohm
± 10%
10.5mm
8mm
4.7mm
97W4616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.210
25+
$3.080
50+
$2.940
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
680µH
550mA
Shielded
610mA
WE-PD HV Series
10mm x 10mm x 6mm
2.25ohm
± 20%
10mm
10mm
6mm
38AC2293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.481
Min: 400 / Mult: 400
330µH
270mA
Unshielded
360mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.25ohm
± 10%
5.8mm
5.8mm
4.8mm
29AH6516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.946
250+
$0.743
500+
$0.674
1000+
$0.620
5000+
$0.573
Min: 5 / Mult: 5
680µH
280mA
Unshielded
-
MCSDC1006 Series
10mm x 9.8mm x 5.8mm
2.25ohm
± 10%
10mm
9.8mm
5.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK