SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.550
25+
$3.420
50+
$3.280
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
5A
WE-PD Series
10mm x 10mm x 5mm
-
27mohm
± 20%
10mm
-
10mm
5mm
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
15µH
5A
Shielded
-
6A
WE-PD Series
12mm x 12mm x 8mm
-
27mohm
± 20%
12mm
-
12mm
8mm
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.895
25+
$0.819
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
4.5A
Shielded
-
5A
IHLP-1616BZ-11 Series
4.45mm x 4.06mm x 2mm
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
82T3232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.840
25+
$3.820
50+
$3.600
100+
$3.470
More Pricing...
Min: 5 / Mult: 5
1µH
5A
Shielded
-
9A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
27mohm
± 20%
4.45mm
-
4.06mm
1.8mm
79X2028

RoHS

Each (Supplied on Cut Tape)
1+
$2.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
5A
Shielded
-
8.5A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
27mohm
± 20%
4.45mm
-
4.06mm
1.8mm
88T7082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.370
25+
$3.220
50+
$3.070
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
12µH
3.91A
Shielded
-
4.85A
WE-PD Series
12mm x 12mm x 6mm
-
27mohm
± 20%
12mm
-
12mm
6mm
75X1116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.690
25+
$1.610
50+
$1.540
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
1µH
3.2A
Semishielded
-
4.8A
WE-LQS Series
4mm x 4mm x 1.8mm
-
27mohm
± 30%
4mm
-
4mm
1.8mm
38AC2402

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$1.110
1200+
$1.080
2400+
$1.020
3600+
$1.010
6000+
$0.998
Min: 600 / Mult: 600
15µH
5A
Shielded
-
4.6A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
27mohm
± 20%
12.5mm
-
12.5mm
6mm
71AC2908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µH
3.1A
Shielded
-
2.5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
27mohm
± 30%
6.3mm
-
6.3mm
4.5mm
46T8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
Min: 1 / Mult: 1
1µH
3.2A
Shielded
-
4A
NRS Series
4mm x 4mm x 1.8mm
-
27mohm
± 30%
4mm
-
4mm
1.8mm
94AK5639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.690
25+
$1.680
50+
$1.650
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
680nH
4.5A
Shielded
-
6.2A
WE-MAPI Series
-
-
27mohm
± 30%
3mm
-
3mm
2mm
87AK0973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.240
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
4A
Shielded
-
6.2A
-
-
-
27mohm
± 20%
1.4mm
-
1.2mm
0.8mm
78AK0492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
25+
$0.233
50+
$0.233
100+
$0.233
250+
$0.233
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
3.2A
Semishielded
-
4A
SRN4018BTA Series
-
-
27mohm
± 20%
4mm
-
4mm
1.6mm
33AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.208
25+
$0.208
50+
$0.208
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
3.2A
Semishielded
-
4A
SRN4018TA Series
-
-
27mohm
± 20%
4mm
-
4mm
1.8mm
62X0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.581
10+
$0.553
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
3.3A
Semishielded
-
3.8A
SRN5040 Series
5mm x 5mm x 4mm
-
27mohm
± 20%
5mm
-
5mm
4mm
74T3756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.574
25+
$0.574
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.2µH
5A
Shielded
-
4A
IHLP-1212BZ-11 Series
3.65mm x 3mm x 2mm
-
27mohm
± 20%
3.65mm
-
3mm
2mm
71T6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.443
10+
$0.361
25+
$0.355
50+
$0.328
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
3.3A
Shielded
-
3.8A
NR Series
4.9mm x 4.9mm x 4.1mm
-
27mohm
± 30%
4.9mm
-
4.9mm
4.1mm
80AH9729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.906
25+
$0.863
50+
$0.819
100+
$0.776
More Pricing...
Min: 5 / Mult: 5
470nH
5.5A
Shielded
-
6.4A
MPL-AT Series
2.5mm x 2mm x 1.2mm
-
27mohm
± 20%
2.5mm
-
2mm
1.2mm
73AH9274

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Min: 1000 / Mult: 1000
2.7µH
7A
Shielded
-
13A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
27mohm
± 20%
7.3mm
-
6.6mm
2.8mm
29X7709

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.278
5000+
$0.264
10000+
$0.231
20000+
$0.208
30000+
$0.192
More Pricing...
Min: 3500 / Mult: 3500
1µH
3.2A
Shielded
-
4A
NRS Series
4mm x 4mm x 1.8mm
-
27mohm
± 30%
4mm
-
4mm
1.8mm
41AH8821

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1µH
5A
Shielded
-
8.5A
NPIM_P Series
4.45mm x 4.06mm x 1.8mm
-
27mohm
± 20%
4.45mm
-
4.06mm
1.8mm
08P2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.200
25+
$3.070
50+
$2.920
100+
$2.790
Min: 1 / Mult: 1
2.2µH
3.8A
Shielded
-
6.8A
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
27mohm
± 20%
12.7mm
-
10mm
4.9mm
77R1552

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
1.2µH
5A
Shielded
-
4A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
-
27mohm
± 20%
3.6mm
-
3mm
2mm
62X0429

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.318
5000+
$0.311
10000+
$0.288
20000+
$0.268
30000+
$0.249
More Pricing...
Min: 2000 / Mult: 1000
3.3µH
3.3A
Semishielded
-
3.8A
SRN5040 Series
5mm x 5mm x 4mm
-
27mohm
± 20%
5mm
-
5mm
4mm
73AH9273

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2.7µH
7A
Shielded
-
13A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
27mohm
± 20%
7.3mm
-
6.6mm
2.8mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK