SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.050
25+
$0.999
50+
$0.922
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
350µohm
± 20%
7mm
7mm
5mm
25AK0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
Min: 1 / Mult: 1
0.21µH
50A
Shielded
71A
AMSLA-1380 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
94AK5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$5.640
25+
$5.480
50+
$5.310
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
200nH
32A
Shielded
65A
WE-HCI Series
-
350µohm
± 20%
13.2mm
12.8mm
6.2mm
98Y8840

RoHS

Date/Lot Code

Each
1+
$0.438
10+
$0.438
25+
$0.438
50+
$0.438
100+
$0.438
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
350µohm
± 20%
7mm
7mm
6mm
07AH4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.710
25+
$1.640
50+
$1.550
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
440nH
50A
Shielded
35A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.960
25+
$1.880
50+
$1.780
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
260nH
50A
Shielded
60A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.960
25+
$1.880
50+
$1.780
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
210nH
50A
Shielded
71A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.100
25+
$1.090
50+
$1.030
100+
$0.959
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
350µohm
± 20%
7mm
7mm
6mm
07AH4055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.710
25+
$1.640
50+
$1.550
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.330
25+
$1.230
50+
$1.130
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
350µohm
± 20%
7mm
7mm
6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK