SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ6877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.280
25+
$2.160
50+
$2.050
100+
$1.940
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-5A Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
13AM6469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
184nH
20A
Shielded
27A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.510
25+
$1.360
50+
$1.250
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.460
25+
$1.170
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
140nH
22A
Shielded
36A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.890
25+
$1.650
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
160nH
22A
Shielded
31A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
73AJ6878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.950
25+
$1.850
50+
$1.760
100+
$1.680
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-51 Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
52AK7559

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 4000 / Mult: 4000
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7563

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.807
6000+
$0.779
10000+
$0.762
Min: 4000 / Mult: 4000
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7564

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 4000 / Mult: 4000
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7558

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.807
6000+
$0.779
10000+
$0.762
Min: 4000 / Mult: 4000
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7562

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 4000 / Mult: 4000
184nH
20A
Shielded
27A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7561

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.807
6000+
$0.779
10000+
$0.762
Min: 4000 / Mult: 4000
160nH
22A
Shielded
31A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
52AK7560

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 4000 / Mult: 4000
140nH
22A
Shielded
36A
PGL6477.XXXHL Series
6.2mm x 6.2mm x 5.4mm
400µohm
± 15%
6.2mm
6.2mm
5.4mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK