SMD Power Inductors:

1,324 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AC2311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.643
Total:$385.80
Min: 600 / Mult: 600
220µH
700mA
Unshielded
-
800mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
10+
$0.614
25+
$0.584
50+
$0.553
100+
$0.523
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
220µH
350mA
Unshielded
-
440mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
42AC0065

RoHS

Date/Lot Code

Each
1+
$5.530
10+
$5.510
25+
$4.470
50+
$4.300
100+
$4.110
More Pricing...
Total:$5.53
Min: 1 / Mult: 1
10µH
30A
Shielded
-
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
-
-
1600µohm
± 10%
27.9mm
-
19.8mm
16mm
78R5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
68µH
130mA
Unshielded
-
300mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
-
-
3.8ohm
± 10%
3.2mm
-
2.5mm
2mm
44W4536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.440
25+
$1.390
50+
$1.350
100+
$1.260
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
2.2mH
40mA
Unshielded
-
78mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
-
-
63ohm
± 10%
4.5mm
-
3.2mm
2.6mm
23T1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.913
25+
$0.911
50+
$0.849
100+
$0.786
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
Total:$78.60
Min: 100 / Mult: 1
470µH
450mA
Unshielded
-
500mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
-
1.7ohm
± 10%
12.7mm
-
10mm
5mm
87X9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
10+
$1.610
25+
$1.540
50+
$1.450
100+
$1.380
Total:$1.68
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
820µH
700mA
Shielded
-
940mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
-
-
1.5ohm
± 10%
12.5mm
-
12.5mm
7.5mm
76AH5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.305
25+
$0.289
50+
$0.274
100+
$0.258
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
10µH
450mA
Unshielded
-
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
-
-
1210 [3225 Metric]
0.39ohm
± 10%
3.2mm
-
2.5mm
1.55mm
08P2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.450
25+
$3.350
50+
$3.250
100+
$3.070
More Pricing...
Total:$3.64
Min: 1 / Mult: 1
150µH
1A
Unshielded
-
1.2A
WE-PD4 Series
12.7mm x 10mm x 5mm
-
-
-
0.59ohm
± 10%
12.7mm
-
10mm
5mm
96Y6016

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.020
25+
$0.963
50+
$0.915
100+
$0.865
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
1mH
120mA
Shielded
-
150mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
-
6.1ohm
± 10%
6.5mm
-
6.5mm
4.8mm
57AC7938

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
Total:$4.50
Min: 5 / Mult: 5
150µH
130mA
Unshielded
-
-
8200 Series
3.2mm x 2.5mm x 2mm
-
-
-
5.9ohm
± 10%
3.2mm
-
2.5mm
2mm
42AC0057

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$5.480
25+
$4.880
50+
$4.670
100+
$4.450
More Pricing...
Total:$6.07
Min: 1 / Mult: 1
2.2mH
30A
Shielded
-
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
-
-
1900µohm
± 10%
27.9mm
-
19.8mm
16mm
57AC7936

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.899
Total:$4.50
Min: 5 / Mult: 5
100µH
160mA
Unshielded
-
-
8200 Series
3.2mm x 2.5mm x 2mm
-
-
-
3.5ohm
± 10%
3.2mm
-
2.5mm
2mm
50AJ6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.150
25+
$1.060
50+
$0.948
100+
$0.855
More Pricing...
Total:$6.35
Min: 5 / Mult: 5
1000µH
90mA
Unshielded
-
-
8400 Series
4.5mm x 3.3mm x 2.6mm
-
-
-
18ohm
± 10%
4.5mm
-
3.3mm
2.6mm
08P2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.440
25+
$3.340
50+
$3.240
100+
$3.140
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
68µH
990mA
Unshielded
-
1.05A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
-
-
0.28ohm
± 10%
7.8mm
-
7mm
5mm
08P2813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.880
25+
$2.770
50+
$2.640
100+
$2.480
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
68µH
560mA
Unshielded
-
680mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
-
-
1.117ohm
± 10%
4.5mm
-
4mm
3.2mm
61J8316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$0.925
25+
$0.902
50+
$0.845
100+
$0.787
More Pricing...
Total:$1.07
Min: 1 / Mult: 1
220µH
700mA
Unshielded
-
800mA
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
08P2835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.470
25+
$3.370
50+
$3.270
100+
$3.170
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
15µH
1.93A
Unshielded
-
2.23A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
-
-
90mohm
± 10%
7.8mm
-
7mm
5mm
88T6989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.220
25+
$1.180
50+
$1.140
100+
$1.070
More Pricing...
Total:$6.15
Min: 5 / Mult: 5
10µH
450mA
Unshielded
-
600mA
WE-LQ Series
3.2mm x 2.5mm x 1.55mm
-
-
-
0.39ohm
± 10%
3.2mm
-
2.5mm
1.55mm
64AH8774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.966
800+
$0.915
1600+
$0.912
2400+
$0.909
Total:$386.40
Min: 400 / Mult: 400
220µH
1.1A
Shielded
-
1.45A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
-
0.38ohm
± 10%
12.7mm
-
12.7mm
8.5mm
85AJ5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.221
Total:$1.10
Min: 5 / Mult: 5
Total:$110.50
Min: 500 / Mult: 5
15µH
380mA
Semishielded
-
300mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
-
-
1.4ohm
± 10%
2mm
-
1.2mm
1.2mm
25AK0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
Total:$1.59
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
0.22µH
50A
Shielded
-
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
-
-
-
310µohm
± 10%
12mm
-
8mm
7mm
85AJ5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.311
10+
$0.262
25+
$0.249
Total:$1.56
Min: 5 / Mult: 5
Total:$24.90
Min: 100 / Mult: 5
10µH
560mA
Semishielded
-
360mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
-
-
0.8ohm
± 10%
2mm
-
1.2mm
1.2mm
85AJ5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.221
Total:$1.10
Min: 5 / Mult: 5
Total:$110.50
Min: 500 / Mult: 5
2.2mH
1.04A
Semishielded
-
740mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
-
-
0.18ohm
± 10%
2mm
-
1.2mm
1.2mm
25AK0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
Total:$1.19
Min: 1 / Mult: 1
215nH
61A
Shielded
-
44A
AMSLA-1070 Series
10.4mm x 8mm x 7mm
-
-
-
290µohm
± 10%
10.4mm
-
8mm
7mm
1-25 of 1324 items
of 53 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK