SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.720
25+
$1.710
50+
$1.560
100+
$1.410
250+
$1.410
More Pricing...
Min: 10 / Mult: 10
15µH
100mA
Unshielded
100mA
LQW15DN_00 Series
1.1mm x 0.65mm x 0.6mm
0402 [1005 Metric]
6.555ohm
± 20%
1.1mm
0.65mm
0.6mm
61AC0593

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.016
Min: 10000 / Mult: 10000
0.6nH
1A
Unshielded
-
MLG Series
0402 [1005 Metric]
0402 [1005 Metric]
100mohm
± 0.2nH
1mm
0.5mm
0.5mm
21AM9295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
25+
$0.259
50+
$0.247
100+
$0.232
250+
$0.221
More Pricing...
Min: 10 / Mult: 10
110nH
500mA
Shielded
650mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
21AM9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
470nH
300mA
Shielded
300mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.97ohm
± 10%
1mm
0.5mm
0.5mm
21AM9303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.274
25+
$0.259
50+
$0.247
100+
$0.232
250+
$0.221
More Pricing...
Min: 10 / Mult: 10
2.2µH
350mA
Shielded
100mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.55ohm
± 10%
1mm
0.5mm
0.5mm
21AM9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
330nH
350mA
Shielded
400mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
21AM9296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
120nH
500mA
Shielded
650mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
21AM9298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
270nH
350mA
Shielded
450mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
21AM9301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.367
25+
$0.342
50+
$0.309
100+
$0.275
250+
$0.264
More Pricing...
Min: 10 / Mult: 10
560nH
250mA
Shielded
300mA
AIML-0402HP Series
-
0402 [1005 Metric]
1.4ohm
± 10%
1mm
0.5mm
0.5mm
21AM9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
77nH
700mA
Shielded
900mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.27ohm
± 10%
1mm
0.5mm
0.5mm
21AM9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
21AM9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
100nH
600mA
Shielded
700mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.35ohm
± 10%
1mm
0.5mm
0.5mm
21AM9302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.344
50+
$0.311
100+
$0.277
250+
$0.265
More Pricing...
Min: 10 / Mult: 10
1µH
500mA
Shielded
150mA
AIML-0402HP Series
-
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK