SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AM1261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.372
25+
$0.315
50+
$0.305
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
10µH
2.8A
Wirewound
3.6A
LSXN Series
2424 [6060 Metric]
0.0598ohm
± 20%
6mm
6mm
4.5mm
68AK1167

RoHS

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
3.3A
Shielded
5.7A
BWVC Series
2424 [6060 Metric]
42mohm
± 20%
6mm
6mm
4.5mm
26AM2490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.664
25+
$0.590
50+
$0.517
100+
$0.443
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Wirewound
580mA
LCXN Series
2424 [6060 Metric]
1.755ohm
± 20%
6mm
6mm
2.8mm
26AM2492

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.1A
Wirewound
7.3A
LCXN Series
2424 [6060 Metric]
0.0286ohm
± 30%
6mm
6mm
4.5mm
26AM1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.490
10+
$0.407
25+
$0.348
50+
$0.328
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Wirewound
2.4A
LSXN Series
2424 [6060 Metric]
0.1391ohm
± 20%
6mm
6mm
4.5mm
26AM2491

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.8A
Wirewound
9.3A
LCXN Series
2424 [6060 Metric]
0.0208ohm
± 30%
6mm
6mm
4.5mm
26AM1260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.347
25+
$0.334
50+
$0.304
100+
$0.274
More Pricing...
Min: 5 / Mult: 5
4.7µH
3.4A
Wirewound
3.3A
LSXN Series
2424 [6060 Metric]
0.0403ohm
± 20%
6mm
6mm
2.8mm
26AM1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.490
10+
$0.407
25+
$0.348
50+
$0.328
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
68µH
1.1A
Wirewound
1.3A
LSXN Series
2424 [6060 Metric]
0.3952ohm
± 20%
6mm
6mm
4.5mm
26AM2494

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.6A
Wirewound
5.4A
LCXN Series
2424 [6060 Metric]
0.039ohm
± 30%
6mm
6mm
4.5mm
68AK1164

RoHS

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
5.2A
Shielded
9.5A
BWVC Series
2424 [6060 Metric]
0.018ohm
± 20%
6mm
6mm
4.5mm
26AM2495

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.3A
Wirewound
4.3A
LCXN Series
2424 [6060 Metric]
0.0468ohm
± 20%
6mm
6mm
4.5mm
26AM1263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.372
25+
$0.315
50+
$0.305
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
15µH
2.3A
Wirewound
3A
LSXN Series
2424 [6060 Metric]
0.091ohm
± 20%
6mm
6mm
4.5mm
26AM1262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.490
10+
$0.407
25+
$0.348
50+
$0.328
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Wirewound
1.2A
LSXN Series
2424 [6060 Metric]
0.6058ohm
± 20%
6mm
6mm
4.5mm
26AM1258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
10+
$0.390
25+
$0.334
50+
$0.315
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
22µH
1.6A
Wirewound
1.6A
LSXN Series
2424 [6060 Metric]
0.1755ohm
± 20%
6mm
6mm
2.8mm
68AK1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
4A
Shielded
6.8A
BWVC Series
2424 [6060 Metric]
30mohm
± 20%
6mm
6mm
4.5mm
26AM1259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.285
25+
$0.269
50+
$0.254
100+
$0.238
More Pricing...
Min: 5 / Mult: 5
33µH
1.25A
Wirewound
1.3A
LSXN Series
2424 [6060 Metric]
0.286ohm
± 20%
6mm
6mm
2.8mm
26AM1257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.360
25+
$0.305
50+
$0.295
100+
$0.284
More Pricing...
Min: 5 / Mult: 5
100µH
750mA
Wirewound
750mA
LSXN Series
2424 [6060 Metric]
0.78ohm
± 20%
6mm
6mm
2.8mm
26AM2493

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
3.3µH
4A
Wirewound
6.5A
LCXN Series
2424 [6060 Metric]
0.0312ohm
± 30%
6mm
6mm
4.5mm
68AK1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
1.9A
Shielded
3.3A
BWVC Series
2424 [6060 Metric]
130mohm
± 20%
6mm
6mm
4.5mm
68AK1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
2.6A
Shielded
4.6A
BWVC Series
2424 [6060 Metric]
60mohm
± 20%
6mm
6mm
4.5mm
68AK1162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.193
10+
$0.193
25+
$0.193
50+
$0.193
100+
$0.193
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7.3A
Shielded
13A
BWVC Series
2424 [6060 Metric]
0.01ohm
± 20%
6mm
6mm
4.5mm
53AK7415

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.282
10000+
$0.261
20000+
$0.244
30000+
$0.226
50000+
$0.216
Min: 9000 / Mult: 1000
1µH
7.3A
Shielded
13A
BWVC Series
2424 [6060 Metric]
0.01ohm
± 20%
6mm
6mm
4.5mm
53AK7419

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.282
10000+
$0.261
20000+
$0.244
30000+
$0.226
50000+
$0.216
Min: 9000 / Mult: 1000
10µH
2.6A
Shielded
4.6A
BWVC Series
2424 [6060 Metric]
60mohm
± 20%
6mm
6mm
4.5mm
53AK7425

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.282
10000+
$0.261
20000+
$0.244
30000+
$0.226
50000+
$0.216
Min: 9000 / Mult: 1000
2.2µH
5.2A
Shielded
9.5A
BWVC Series
2424 [6060 Metric]
0.018ohm
± 20%
6mm
6mm
4.5mm
53AK7431

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.282
10000+
$0.261
20000+
$0.244
30000+
$0.226
50000+
$0.216
Min: 9000 / Mult: 1000
4.7µH
4A
Shielded
6.8A
BWVC Series
2424 [6060 Metric]
30mohm
± 20%
6mm
6mm
4.5mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK