SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
15µH
1.2A
Shielded
1.6A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.187ohm
± 20%
5mm
5mm
2mm
48W6311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
Min: 1 / Mult: 1
10µH
1.6A
Unshielded
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.106ohm
± 20%
5mm
5mm
2mm
48W6308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
1µH
3.1A
Shielded
5.8A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.019ohm
± 30%
5mm
5mm
2mm
48W6315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
Min: 1 / Mult: 1
22µH
1.05A
Shielded
1.4A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.259ohm
± 20%
5mm
5mm
2mm
48W6313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
Min: 1 / Mult: 1
2.2µH
2.6A
Shielded
4A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.03ohm
± 30%
5mm
5mm
2mm
48W6317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
4.7µH
2A
Shielded
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2mm
65AH7815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 1 / Mult: 1
33µH
1.23A
Shielded
1A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.516ohm
± 20%
5mm
5mm
2mm
65AH7812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
Min: 1 / Mult: 1
2.7µH
3.3A
Shielded
3.8A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.042ohm
± 30%
5mm
5mm
2mm
65AH7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
Min: 1 / Mult: 1
1.2µH
4.4A
Shielded
5.4A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0228ohm
± 30%
5mm
5mm
2mm
65AH7818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
Min: 1 / Mult: 1
6.8µH
2.4A
Shielded
2.5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0996ohm
± 30%
5mm
5mm
2mm
65AH7816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
Min: 1 / Mult: 1
4.7µH
2.8A
Shielded
3A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0696ohm
± 30%
5mm
5mm
2mm
65AH7809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
Min: 1 / Mult: 1
10µH
2.2A
Shielded
2A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.1272ohm
± 20%
5mm
5mm
2mm
65AH7810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 1 / Mult: 1
15µH
1.6A
Shielded
1.6A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.2244ohm
± 20%
5mm
5mm
2mm
48W6307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
470nH
4A
Shielded
7.7A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.012ohm
± 30%
5mm
5mm
2mm
48W6318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
6.8µH
1.65A
Shielded
2.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.083ohm
± 30%
5mm
5mm
2mm
48W6310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
1.5µH
3A
Shielded
5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.024ohm
± 30%
5mm
5mm
2mm
65AH7814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
Min: 1 / Mult: 1
3.3µH
3.1A
Shielded
3.5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0528ohm
± 30%
5mm
5mm
2mm
65AH7817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
Min: 1 / Mult: 1
47µH
900mA
Shielded
850mA
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.648ohm
± 20%
5mm
5mm
2mm
65AH7806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
Min: 1 / Mult: 1
1µH
4.4A
Shielded
5.8A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0228ohm
± 30%
5mm
5mm
2mm
65AH7811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
Min: 1 / Mult: 1
2.2µH
3.7A
Shielded
4A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.036ohm
± 30%
5mm
5mm
2mm
65AH7808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
Min: 1 / Mult: 1
1.5µH
4.2A
Shielded
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
5mm
5mm
2mm
65AH7805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
Min: 1 / Mult: 1
470nH
5.2A
Shielded
7.7A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0144ohm
± 30%
5mm
5mm
2mm
65AH7813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
Min: 1 / Mult: 1
22µH
1.4A
Shielded
1.4A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.3108ohm
± 20%
5mm
5mm
2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK