SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC7725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.637
25+
$0.604
50+
$0.571
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
2A
DG6045C Series
6mm x 6mm x 4.5mm
0.1176ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.978
10+
$0.730
25+
$0.697
50+
$0.654
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
1.4A
DG6045C Series
6mm x 6mm x 4.5mm
0.252ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.637
25+
$0.604
50+
$0.571
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.4A
5.2A
DG6045C Series
6mm x 6mm x 4.5mm
0.0252ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.649
25+
$0.624
50+
$0.601
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
15µH
2.4A
2.5A
DG6045C Series
6mm x 6mm x 4.5mm
0.0756ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.719
25+
$0.664
50+
$0.629
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
68µH
1A
1.2A
DG6045C Series
6mm x 6mm x 4.5mm
0.372ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.637
25+
$0.604
50+
$0.571
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
4.7µH
4A
4.5A
DG6045C Series
6mm x 6mm x 4.5mm
0.0276ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$0.763
25+
$0.713
50+
$0.664
100+
$0.614
More Pricing...
Min: 1 / Mult: 1
1.8µH
5.3A
6.8A
DG6045C Series
6mm x 6mm x 4.5mm
0.0168ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.906
10+
$0.654
25+
$0.644
50+
$0.636
100+
$0.626
Min: 1 / Mult: 1
2.7µH
4.6A
5.6A
DG6045C Series
6mm x 6mm x 4.5mm
0.0216ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
10+
$0.637
25+
$0.604
50+
$0.571
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
1.7A
DG6045C Series
6mm x 6mm x 4.5mm
0.174ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.694
25+
$0.669
50+
$0.643
100+
$0.617
Min: 1 / Mult: 1
100µH
900mA
900mA
DG6045C Series
6mm x 6mm x 4.5mm
0.552ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC7728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.637
25+
$0.604
50+
$0.571
100+
$0.541
More Pricing...
Min: 1 / Mult: 1
3.9µH
4.2A
4.7A
DG6045C Series
6mm x 6mm x 4.5mm
0.0264ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.649
25+
$0.624
50+
$0.601
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
-
DG6045C Series
6mm x 6mm x 4.5mm
0.0192ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.649
25+
$0.624
50+
$0.601
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
1µH
6.5A
-
DG6045C Series
6mm x 6mm x 4.5mm
0.012ohm
± 30%
6mm
Ferrite
6mm
4.5mm
57AC7718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.350
25+
$1.350
Min: 1 / Mult: 1
1.2µH
5.9A
-
DG6045C Series
6mm x 6mm x 4.5mm
0.0144ohm
± 30%
6mm
Ferrite
6mm
4.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK