SMD Power Inductors:

90 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
520mA
Shielded
610mA
NS Series
10.1mm x 10.1mm x 4.5mm
1.236ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.22A
Shielded
5.05A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0276ohm
± 30%
10.1mm
10.1mm
4.5mm
95AJ6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
64AH8429

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.870
1000+
$0.840
2000+
$0.819
3000+
$0.797
5000+
$0.779
Min: 500 / Mult: 500
47µH
1.5A
Shielded
1.4A
SLF Series
10.1mm x 10.1mm x 4.5mm
0.12ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
3.1A
Shielded
4.22A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0324ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.5A
Shielded
2A
NS Series
10.1mm x 10.1mm x 4.5mm
0.156ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
1.1A
Shielded
1.4A
NS Series
10.1mm x 10.1mm x 4.5mm
0.276ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µH
1.45A
Shielded
1.66A
NS Series
10.1mm x 10.1mm x 4.5mm
0.18ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.5A
Shielded
2A
NS Series
10.1mm x 10.1mm x 4.5mm
0.156ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
10+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
95AJ6773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µH
780mA
Shielded
910mA
NS Series
10.1mm x 10.1mm x 4.5mm
0.612ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
1.9A
Shielded
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
0.1056ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µH
420mA
Shielded
500mA
NS Series
10.1mm x 10.1mm x 4.5mm
1.89ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.641
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
1.9A
Shielded
2.36A
NS Series
10.1mm x 10.1mm x 4.5mm
0.1056ohm
± 20%
10.1mm
10.1mm
4.5mm
50AJ6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
3.3A
SLF-H Series
10.1mm x 10.1mm x 4.5mm
0.05664ohm
± 20%
10.1mm
10.1mm
4.5mm
37X6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
3.18A
Shielded
-
LMXS Series
10.1mm x 10.1mm x 4.5mm
0.059ohm
± 30%
10.1mm
10.1mm
4.5mm
50AJ6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
220µH
700mA
Shielded
800mA
SLF-H Series
10.1mm x 10.1mm x 4.5mm
0.564ohm
± 20%
10.1mm
10.1mm
4.5mm
50AJ6068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
1µH
290mA
Shielded
400mA
SLF-H Series
10.1mm x 10.1mm x 4.5mm
3.36ohm
± 20%
10.1mm
10.1mm
4.5mm
50AJ6073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.390
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
47µH
1.5A
Shielded
1.8A
SLF-H Series
10.1mm x 10.1mm x 4.5mm
0.12ohm
± 20%
10.1mm
10.1mm
4.5mm
50AJ6072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.580
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.7A
Shielded
7.1A
SLF-H Series
10.1mm x 10.1mm x 4.5mm
0.01932ohm
± 30%
10.1mm
10.1mm
4.5mm
50AJ6070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.390
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Shielded
2.7A
SLF-H Series
10.1mm x 10.1mm x 4.5mm
0.07092ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.639
25+
$0.639
50+
$0.639
100+
$0.639
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
320mA
Shielded
410mA
NS Series
10.1mm x 10.1mm x 4.5mm
3.1ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4.22A
Shielded
5.05A
NS Series
10.1mm x 10.1mm x 4.5mm
0.0276ohm
± 30%
10.1mm
10.1mm
4.5mm
95AJ6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µH
520mA
Shielded
610mA
NS Series
10.1mm x 10.1mm x 4.5mm
1.236ohm
± 20%
10.1mm
10.1mm
4.5mm
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK