SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AK8006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.380
25+
$1.320
50+
$1.290
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
1.5µH
34.4A
Shielded
25.6A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.00341ohm
± 20%
10.5mm
10mm
6.5mm
29AK8008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.510
25+
$1.330
50+
$1.290
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
15µH
15.9A
Shielded
11.7A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.03597ohm
± 20%
10.5mm
10mm
6.5mm
29AK8010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.510
25+
$1.330
50+
$1.290
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
22µH
10.5A
Shielded
7.8A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.04763ohm
± 20%
10.5mm
10mm
6.5mm
29AK8015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.400
25+
$1.260
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
6.8µH
21.4A
Shielded
15.8A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.01463ohm
± 20%
10.5mm
10mm
6.5mm
29AK8012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.400
25+
$1.380
50+
$1.280
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
33µH
8.8A
Shielded
6.5A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.0649ohm
± 20%
10.5mm
10mm
6.5mm
29AK8016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.510
25+
$1.420
50+
$1.340
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
68µH
7A
Shielded
5.1A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.1331ohm
± 20%
10.5mm
10mm
6.5mm
29AK8009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.290
25+
$1.210
50+
$1.130
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
2.2µH
28A
Shielded
20.7A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.00506ohm
± 20%
10.5mm
10mm
6.5mm
29AK8013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.510
25+
$1.460
50+
$1.400
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4.7µH
26.2A
Shielded
19.3A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.01012ohm
± 20%
10.5mm
10mm
6.5mm
29AK8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.510
25+
$1.420
50+
$1.340
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
1µH
36.6A
Shielded
27.4A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.00264ohm
± 20%
10.5mm
10mm
6.5mm
29AK8007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.450
25+
$1.290
50+
$1.250
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
10µH
20.7A
Shielded
15.2A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.0231ohm
± 20%
10.5mm
10mm
6.5mm
29AK8014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.510
25+
$1.300
50+
$1.270
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
47µH
8A
Shielded
5.9A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.08778ohm
± 20%
10.5mm
10mm
6.5mm
29AK8011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.480
25+
$1.210
50+
$1.160
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
3.3µH
28.6A
Shielded
21.1A
SPM-VT-D Series
10.5mm x 10mm x 6.5mm
0.0066ohm
± 20%
10.5mm
10mm
6.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK