SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.420
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
3.4A
WE-PD Series
10mm x 10mm x 3mm
0.089ohm
± 20%
10mm
10mm
3mm
88T7093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.320
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Shielded
1.4A
WE-PD Series
10mm x 10mm x 3mm
0.478ohm
± 20%
10mm
10mm
3mm
44W4722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.420
25+
$3.310
50+
$3.200
100+
$2.910
Min: 1 / Mult: 1
8.2µH
3A
Shielded
4.7A
WE-PD Series
10mm x 10mm x 3mm
0.049ohm
± 30%
10mm
10mm
3mm
88T7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.370
25+
$3.350
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
4.7µH
4A
Shielded
6A
WE-PD Series
10mm x 10mm x 3mm
0.031ohm
± 30%
10mm
10mm
3mm
88T7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.320
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.6A
Shielded
7.2A
WE-PD Series
10mm x 10mm x 3mm
0.024ohm
± 30%
10mm
10mm
3mm
75AJ2737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.080
25+
$2.980
50+
$2.870
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
330µH
480mA
Shielded
730mA
WE-PD Series
10mm x 10mm x 3mm
1.5ohm
± 20%
10mm
10mm
3mm
88T7096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.320
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
22µH
1.7A
Shielded
2.7A
WE-PD Series
10mm x 10mm x 3mm
0.133ohm
± 20%
10mm
10mm
3mm
88T7098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.440
25+
$3.320
50+
$3.210
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
47µH
1.2A
Shielded
1.9A
WE-PD Series
10mm x 10mm x 3mm
0.248ohm
± 20%
10mm
10mm
3mm
88T7092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.420
25+
$3.310
50+
$3.200
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
10µH
2.6A
Shielded
4.1A
WE-PD Series
10mm x 10mm x 3mm
0.062ohm
± 20%
10mm
10mm
3mm
81AH9700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.090
25+
$2.980
50+
$2.870
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
1mH
300mA
Shielded
450mA
WE-PD Series
10mm x 10mm x 3mm
4.6ohm
± 20%
10mm
10mm
3mm
88T7089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
Min: 1 / Mult: 1
2.2µH
5.1A
Shielded
8.5A
WE-PD Series
10mm x 10mm x 3mm
0.02ohm
± 30%
10mm
10mm
3mm
81AH9701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.090
25+
$2.990
50+
$2.880
100+
$2.580
Min: 1 / Mult: 1
470µH
420mA
Shielded
650mA
WE-PD Series
10mm x 10mm x 3mm
2.2ohm
± 20%
10mm
10mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK