SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.040
25+
$2.990
50+
$2.940
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.3A
Shielded
4.7A
WE-PD Series
12mm x 12mm x 4.5mm
25mohm
± 30%
12mm
12mm
4.5mm
88T7119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
12µH
3.5A
Shielded
3.6A
WE-PD Series
12mm x 12mm x 4.5mm
0.038ohm
± 20%
12mm
12mm
4.5mm
88T7115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.040
25+
$2.910
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.2A
Shielded
6.3A
WE-PD Series
12mm x 12mm x 4.5mm
0.016ohm
± 30%
12mm
12mm
4.5mm
88T7125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
12mm x 12mm x 4.5mm
0.007ohm
± 30%
12mm
12mm
4.5mm
88T7120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
18µH
3.2A
Shielded
3.2A
WE-PD Series
12mm x 12mm x 4.5mm
0.051ohm
± 20%
12mm
12mm
4.5mm
88T7122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
1A
WE-PD Series
12mm x 12mm x 4.5mm
0.48ohm
± 20%
12mm
12mm
4.5mm
88T7123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
33µH
2.3A
Shielded
2.5A
WE-PD Series
12mm x 12mm x 4.5mm
0.085ohm
± 20%
12mm
12mm
4.5mm
88T7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
100µH
1.3A
Shielded
1.4A
WE-PD Series
12mm x 12mm x 4.5mm
0.27ohm
± 20%
12mm
12mm
4.5mm
88T7117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.050
25+
$2.920
50+
$2.780
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
4.2A
WE-PD Series
12mm x 12mm x 4.5mm
30mohm
± 20%
12mm
12mm
4.5mm
88T7124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.040
25+
$2.910
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
47µH
1.95A
Shielded
2.1A
WE-PD Series
12mm x 12mm x 4.5mm
0.125ohm
± 20%
12mm
12mm
4.5mm
88T7121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$3.040
25+
$2.910
50+
$2.770
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
22µH
2.9A
Shielded
3.1A
WE-PD Series
12mm x 12mm x 4.5mm
0.065ohm
± 20%
12mm
12mm
4.5mm
83AH2651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
250+
$0.627
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
800mA
Shielded
-
-
12mm x 12mm x 4.5mm
0.7ohm
± 20%
12mm
12mm
4.5mm
83AH2649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.818
250+
$0.627
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
3.2A
Shielded
-
-
12mm x 12mm x 4.5mm
0.05ohm
± 20%
12mm
12mm
4.5mm
64AH4420

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 500 / Mult: 500
10µH
4.5A
Shielded
-
-
12mm x 12mm x 4.5mm
0.028ohm
± 20%
12mm
12mm
4.5mm
64AH4422

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 500 / Mult: 500
18µH
3.1A
Shielded
-
-
12mm x 12mm x 4.5mm
0.057ohm
± 20%
12mm
12mm
4.5mm
64AH4423

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 500 / Mult: 500
220µH
800mA
Shielded
-
-
12mm x 12mm x 4.5mm
0.7ohm
± 20%
12mm
12mm
4.5mm
83AH2650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.848
250+
$0.650
500+
$0.584
1000+
$0.530
5000+
$0.486
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18µH
3.1A
Shielded
-
-
12mm x 12mm x 4.5mm
0.057ohm
± 20%
12mm
12mm
4.5mm
64AH4421

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.563
1000+
$0.511
5000+
$0.467
Min: 500 / Mult: 500
15µH
3.2A
Shielded
-
-
12mm x 12mm x 4.5mm
0.05ohm
± 20%
12mm
12mm
4.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK