SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K5461

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.649
4000+
$0.581
6000+
$0.561
10000+
$0.548
Min: 2000 / Mult: 2000
68µH
164mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
2.6ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5398

RoHS

Each (Supplied on Cut Tape)
250+
$0.652
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1.2µH
429mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
0.38ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.641
Min: 2000 / Mult: 2000
1.5µH
418mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
400mohm
± 10%
4.5mm
3.2mm
3.2mm
53K5408

RoHS

Each (Supplied on Cut Tape)
1+
$1.190
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1mH
66mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
16ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5451

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.040
4000+
$0.935
6000+
$0.902
10000+
$0.882
Min: 2000 / Mult: 2000
470µH
87mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
9.2ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5407

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.649
4000+
$0.581
6000+
$0.561
10000+
$0.548
Min: 2000 / Mult: 2000
100µH
147mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
3.25ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5441

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.732
4000+
$0.657
6000+
$0.633
10000+
$0.620
Min: 2000 / Mult: 2000
330µH
96mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
7.54ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.739
Min: 2000 / Mult: 2000
68µH
164mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
2.6ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5406

RoHS

Each (Supplied on Cut Tape)
500+
$0.757
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
100µH
147mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
3.25ohm
± 10%
4.5mm
3.2mm
3.2mm
07J3774
Each (Supplied on Full Reel)
Full Reel
2000+
$0.563
4000+
$0.506
6000+
$0.487
10000+
$0.477
Min: 2000 / Mult: 2000
10µH
279mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
900mohm
± 10%
4.5mm
3.2mm
3.2mm
07J3790
Each (Supplied on Full Reel)
Full Reel
2000+
$0.649
4000+
$0.581
6000+
$0.561
10000+
$0.548
Min: 2000 / Mult: 2000
33µH
202mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
1.72ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5450

RoHS

Each (Supplied on Cut Tape)
1+
$1.190
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
470µH
87mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
9.2ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5409

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.040
4000+
$0.935
6000+
$0.902
10000+
$0.882
Min: 2000 / Mult: 2000
1mH
66mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
16ohm
± 10%
4.5mm
3.2mm
3.2mm
07J3775
Each (Supplied on Full Reel)
Full Reel
2000+
$0.649
4000+
$0.581
6000+
$0.561
10000+
$0.548
Min: 2000 / Mult: 2000
100µH
147mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
3.25ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5456

RoHS

Each (Supplied on Cut Tape)
1+
$1.190
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
560µH
82mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
10.5ohm
± 10%
4.5mm
3.2mm
3.2mm
55M4350

RoHS

Each
500+
$0.956
1000+
$0.822
2500+
$0.757
Min: 500 / Mult: 500
10µH
279mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
900mohm
± 10%
4.5mm
3.2mm
3.2mm
53K5434

RoHS

Each (Supplied on Cut Tape)
250+
$0.641
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
3.3µH
357mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
0.55ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 2000 / Mult: 2000
33µH
202mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
1.72ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5446

RoHS

Each (Supplied on Cut Tape)
250+
$0.652
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
4.7µH
336mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
0.62ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5401

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.630
5000+
$0.616
10000+
$0.570
20000+
$0.530
30000+
$0.494
More Pricing...
Min: 2000 / Mult: 2000
1.5µH
418mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
400mohm
± 10%
4.5mm
3.2mm
3.2mm
53K5404

RoHS

Each (Supplied on Cut Tape)
100+
$0.673
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
10µH
279mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
900mohm
± 10%
4.5mm
3.2mm
3.2mm
53K5402

RoHS

Each (Supplied on Cut Tape)
250+
$0.650
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1.8µH
403mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
0.43ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5440

RoHS

Each (Supplied on Cut Tape)
1+
$0.833
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
330µH
96mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
7.54ohm
± 10%
4.5mm
3.2mm
3.2mm
53K5421

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.732
4000+
$0.657
6000+
$0.633
10000+
$0.620
Min: 2000 / Mult: 2000
180µH
111mA
Shielded
ISC-1812 Series
1812 [4525 Metric]
1812 [4525 Metric]
5.72ohm
± 10%
4.5mm
3.2mm
3.2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK