SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC1304

RoHS

Each
1+
$14.390
10+
$13.830
25+
$13.270
50+
$12.700
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
6.8µH
36A
Shielded
30A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1300

RoHS

Each
1+
$14.390
10+
$13.830
25+
$13.270
50+
$12.700
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
1.5µH
36A
Shielded
125A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1302

RoHS

Each
1+
$14.390
10+
$14.390
25+
$14.370
50+
$13.260
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
60.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1306

RoHS

Each
1+
$14.390
10+
$14.370
25+
$12.700
50+
$12.430
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
15µH
36A
Shielded
14.3A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1307

RoHS

Each
1+
$14.390
10+
$13.830
25+
$13.270
50+
$12.700
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
22µH
36A
Shielded
9.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
33AC1303

RoHS

Date/Lot Code

Each
1+
$14.390
10+
$14.370
25+
$12.900
50+
$12.530
100+
$12.140
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
27mm x 28mm x 15.4mm
1310µohm
± 15%
27mm
28mm
15.4mm
33AC1301

RoHS

Each
1+
$14.390
10+
$14.370
25+
$12.910
50+
$12.540
100+
$12.150
More Pricing...
Min: 1 / Mult: 1
2.2µH
36A
Shielded
88.5A
WE-HCF Series
27mm x 28mm x 15.4mm
0.00131ohm
± 15%
27mm
28mm
15.4mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK