SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AK0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.400
25+
$1.300
50+
$1.180
100+
$1.070
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
1µH
4.13A
Shielded
5.85A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.05372ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.330
25+
$1.150
50+
$1.120
100+
$1.080
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
0.1µH
10.48A
Shielded
18.92A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.00961ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.560
25+
$1.450
50+
$1.340
100+
$1.220
250+
$1.150
More Pricing...
Min: 10 / Mult: 10
0.82µH
4.26A
Shielded
4A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.04544ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 10 / Mult: 10
0.15µH
10.23A
Shielded
9.04A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.00973ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 10 / Mult: 10
0.33µH
6.42A
Shielded
5.26A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.01633ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.400
25+
$1.300
50+
$1.180
100+
$1.070
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
0.15µH
9.06A
Shielded
13.13A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.01214ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.400
25+
$1.270
50+
$1.170
100+
$1.070
250+
$1.010
More Pricing...
Min: 10 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.02739ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 10 / Mult: 10
1µH
4.05A
Shielded
4.3A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.0496ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Min: 10 / Mult: 10
0.22µH
7.93A
Shielded
10.23A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.01321ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.460
25+
$1.330
50+
$1.220
100+
$1.100
250+
$1.070
More Pricing...
Min: 10 / Mult: 10
0.1µH
11.5A
Shielded
11.79A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.0075ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Min: 10 / Mult: 10
1.2µH
3.98A
Shielded
3.84A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.05765ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 10 / Mult: 10
0.47µH
5.99A
Shielded
5.01A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.02491ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 10 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.01222ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.460
25+
$1.290
50+
$1.250
100+
$1.220
250+
$1.200
More Pricing...
Min: 10 / Mult: 10
0.68µH
4.98A
Shielded
4.09A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.0364ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.350
25+
$1.190
50+
$1.110
100+
$1.030
250+
$0.968
More Pricing...
Min: 10 / Mult: 10
1.2µH
3.81A
Shielded
5.61A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.06279ohm
± 20%
3.56mm
3.3mm
1.2mm
29AK0236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
Min: 10 / Mult: 10
0.33µH
6.96A
Shielded
9.32A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
0.01834ohm
± 20%
3.56mm
3.3mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK