SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45M5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
25+
$0.536
50+
$0.536
100+
$0.536
250+
$0.536
More Pricing...
Min: 1 / Mult: 1
220nH
8.5A
Shielded
20A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
0.012ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
25+
$0.560
Min: 1 / Mult: 1
1µH
4.2A
Shielded
4.5A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.047ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.864
25+
$0.794
50+
$0.794
100+
$0.792
250+
$0.792
More Pricing...
Min: 1 / Mult: 1
1µH
4A
Shielded
7A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
0.0525ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.866
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
2.75A
Shielded
3A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.0835ohm
± 20%
4.45mm
4.06mm
1.2mm
56AC1007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.536
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100nH
11.5A
Shielded
25A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
6mohm
± 20%
4.45mm
4.06mm
1.2mm
45M5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.070
Min: 4000 / Mult: 4000
470nH
5A
Shielded
13A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
0.022ohm
± 20%
4.45mm
4.06mm
1.2mm
18M2188

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.760
Min: 4000 / Mult: 4000
1µH
4A
Shielded
7A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
0.0525ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5847

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.769
6000+
$0.746
10000+
$0.732
Min: 4000 / Mult: 4000
470nH
6A
Shielded
5.7A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.021ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5851

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.769
6000+
$0.746
10000+
$0.732
Min: 4000 / Mult: 4000
1.5µH
3.25A
Shielded
3.25A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.075ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5843

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.769
6000+
$0.746
10000+
$0.732
Min: 4000 / Mult: 4000
100nH
12A
Shielded
12A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
5.5mohm
± 20%
4.45mm
4.06mm
1.2mm
45M5853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.717
Min: 4000 / Mult: 4000
47nH
13A
Shielded
32A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
0.00375ohm
± 20%
4.45mm
4.06mm
1.2mm
83R8293

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.779
6000+
$0.756
10000+
$0.742
Min: 4000 / Mult: 4000
2.2µH
2.75A
Shielded
3A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.0835ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5850

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.830
8000+
$0.789
12000+
$0.746
Min: 4000 / Mult: 4000
1.2µH
3.75A
Shielded
3.75A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.0585ohm
± 20%
4.45mm
4.06mm
1.2mm
45M5842

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.769
6000+
$0.746
10000+
$0.732
Min: 4000 / Mult: 4000
100nH
11.5A
Shielded
25A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
6mohm
± 20%
4.45mm
4.06mm
1.2mm
45M5845

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.769
6000+
$0.746
10000+
$0.732
Min: 4000 / Mult: 4000
220nH
9.5A
Shielded
9.5A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.0105ohm
± 20%
4.45mm
4.06mm
1.2mm
56AC1008

RoHS

Each (Supplied on Cut Tape)
1000+
$1.040
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
470nH
6A
Shielded
5.7A
IHLP-1616AB-11 Series
4.45mm x 4.06mm x 1.2mm
0.021ohm
± 20%
4.45mm
4.06mm
1.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK