SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y9894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.918
25+
$0.806
50+
$0.786
100+
$0.765
250+
$0.712
More Pricing...
Min: 10 / Mult: 10
1µH
7.5A
-
14.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.01056ohm
± 20%
5.5mm
5mm
3mm
90Y9908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.918
25+
$0.796
50+
$0.780
100+
$0.765
250+
$0.712
More Pricing...
Min: 10 / Mult: 10
6.8µH
2.9A
-
6.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.07227ohm
± 20%
5.5mm
5mm
3mm
19X1792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$2.410
25+
$2.290
50+
$2.190
100+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
7.4A
Shielded
5.6A
MPLCG Series
5.5mm x 5mm x 3mm
0.0146ohm
± 20%
5.5mm
5mm
3mm
19X1791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
Min: 10 / Mult: 10
Min: 100 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
5.5mm x 5mm x 3mm
0.009ohm
± 20%
5.5mm
5mm
3mm
19X1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$2.410
25+
$2.290
50+
$2.190
100+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
4.5A
Shielded
5A
MPLCG Series
5.5mm x 5mm x 3mm
0.0364ohm
± 20%
5.5mm
5mm
3mm
41AC9905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.460
25+
$1.290
50+
$1.250
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
5.2A
Shielded
9A
PCC-M0530M-H Series
5.5mm x 5mm x 3mm
0.02145ohm
± 20%
5.5mm
5mm
3mm
41AC9906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.460
25+
$1.320
50+
$1.220
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.8A
Shielded
10.8A
PCC-M0530M Series
5.5mm x 5mm x 3mm
0.0248ohm
± 20%
5mm
5.5mm
3mm
41AC9907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.550
25+
$1.350
50+
$1.260
100+
$1.160
More Pricing...
Min: 5 / Mult: 5
3.3µH
5A
Shielded
8.6A
PCC-M0530M Series
5.5mm x 5mm x 3mm
0.0344ohm
± 20%
5mm
5.5mm
3mm
90Y9904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.918
25+
$0.806
50+
$0.786
100+
$0.765
250+
$0.712
More Pricing...
Min: 10 / Mult: 10
3.3µH
4.4A
-
8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.03003ohm
± 20%
5.5mm
5mm
3mm
64AH4340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.526
5000+
$0.481
Min: 2500 / Mult: 2500
2.2µH
5.8A
Shielded
10A
-
5.5mm x 5mm x 3mm
0.0292ohm
± 20%
5.5mm
5mm
3mm
80AH9804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.872
250+
$0.669
500+
$0.600
1000+
$0.546
5000+
$0.498
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
5.8A
Shielded
10A
-
5.5mm x 5mm x 3mm
0.0292ohm
± 20%
5.5mm
5mm
3mm
64AH4339

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.526
5000+
$0.481
Min: 2500 / Mult: 2500
1.5µH
7.2A
Shielded
11A
-
5.5mm x 5mm x 3mm
0.0207ohm
± 20%
5.5mm
5mm
3mm
80AH9801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
250+
$0.644
500+
$0.579
1000+
$0.526
5000+
$0.481
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
15.5A
Shielded
21A
-
5.5mm x 5mm x 3mm
0.00452ohm
± 20%
5.5mm
5mm
3mm
80AH9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
250+
$0.644
500+
$0.579
1000+
$0.526
5000+
$0.481
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
7.2A
Shielded
11A
-
5.5mm x 5mm x 3mm
0.0207ohm
± 20%
5.5mm
5mm
3mm
64AH4337

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.526
5000+
$0.481
Min: 2500 / Mult: 2500
220nH
15.5A
Shielded
21A
-
5.5mm x 5mm x 3mm
0.00452ohm
± 20%
5.5mm
5mm
3mm
80AH9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
250+
$0.644
500+
$0.579
1000+
$0.526
5000+
$0.481
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
12.2A
Shielded
16A
-
5.5mm x 5mm x 3mm
0.00704ohm
± 20%
5.5mm
5mm
3mm
90Y9906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.899
25+
$0.792
50+
$0.772
100+
$0.750
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
6.7A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.05016ohm
± 20%
5.5mm
5mm
3mm
90Y9901

RoHS

Each (Supplied on Cut Tape)
1+
$0.208
25+
$0.208
50+
$0.208
100+
$0.208
250+
$0.208
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
5.2A
-
10.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.022ohm
± 20%
5.5mm
5mm
3mm
82Y5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
25+
$0.140
50+
$0.140
100+
$0.140
250+
$0.140
More Pricing...
Min: 1 / Mult: 1
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00836ohm
± 20%
5.5mm
5mm
3mm
82Y5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
25+
$0.782
50+
$0.762
100+
$0.740
250+
$0.687
More Pricing...
Min: 1 / Mult: 1
10µH
2.4A
-
4.2A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.1056ohm
± 20%
5.5mm
5mm
3mm
82Y5411

RoHS

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.139
50+
$0.139
100+
$0.139
250+
$0.139
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
2.2µH
5.2A
-
10.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.022ohm
± 20%
5.5mm
5mm
3mm
33AH6350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.189
25+
$0.189
50+
$0.189
100+
$0.189
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00534ohm
± 20%
5.5mm
5mm
3mm
80AH9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.840
250+
$0.644
500+
$0.579
1000+
$0.526
5000+
$0.481
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
3.5A
Shielded
8.2A
-
5.5mm x 5mm x 3mm
0.0775ohm
± 20%
5.5mm
5mm
3mm
64AH4341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.526
5000+
$0.481
Min: 2500 / Mult: 2500
4.7µH
3.5A
Shielded
8.2A
-
5.5mm x 5mm x 3mm
0.0775ohm
± 20%
5.5mm
5mm
3mm
19X1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.580
25+
$2.260
50+
$2.190
100+
$2.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220nH
14.1A
Shielded
10.2A
MPLCG Series
5.5mm x 5mm x 3mm
0.0037ohm
± 20%
5.5mm
5mm
3mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK