SMD Power Inductors:

71 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.6A
Shielded
6A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
9A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.035ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
12A
Shielded
16A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.0074ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.210
25+
$2.060
50+
$2.020
100+
$1.980
More Pricing...
Min: 5 / Mult: 5
1.5µH
6A
Shielded
10A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.025ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6.8µH
4A
Shielded
4.3A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
5.6µH
4.25A
Shielded
4.5A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.063ohm
± 20%
5.7mm
5.2mm
2.8mm
58Y3796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.190
25+
$2.040
50+
$1.850
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
10µH
2.75A
Shielded
3.5A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.128ohm
± 20%
5.7mm
5.2mm
2.8mm
58Y3790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.190
25+
$2.040
50+
$1.850
100+
$1.680
More Pricing...
Min: 5 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.005ohm
± 20%
5.7mm
5.2mm
2.8mm
90W0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.640
25+
$1.560
50+
$1.490
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
11A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
0.014ohm
± 20%
5.7mm
5.2mm
2.8mm
92AH3854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.310
25+
$1.280
50+
$1.250
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
4.7µH
4.6A
Shielded
6A
AMPLA5030Q Series
5.7mm x 5.2mm x 2.8mm
0.053ohm
± 20%
5.7mm
5.2mm
2.8mm
33AK4473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.725
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
7A
Shielded
11A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
14mohm
± 20%
5.3mm
5.2mm
2.8mm
33AK4475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.090
25+
$1.090
50+
$1.090
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
5.5A
Shielded
9A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.035ohm
± 20%
5.3mm
5.2mm
2.8mm
33AK4476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.725
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
5A
Shielded
8A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.038ohm
± 20%
5.3mm
5.2mm
2.8mm
33AK4479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µH
4A
Shielded
4.3A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
0.0762ohm
± 20%
5.3mm
5.2mm
2.8mm
61AC5902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.943
25+
$0.889
50+
$0.836
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
15µH
2.9A
Shielded
2.2A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
170mohm
± 20%
5.7mm
5.2mm
2.8mm
61AC5912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.478
25+
$0.478
50+
$0.478
100+
$0.478
Min: 1 / Mult: 1
470nH
13.5A
Shielded
10A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
6mohm
± 20%
5.7mm
5.2mm
2.8mm
61AC5898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
2.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
0.103ohm
± 20%
5.7mm
5.2mm
2.8mm
61AC5910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.400
25+
$0.400
50+
$0.400
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.3A
Shielded
6A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
0.033ohm
± 20%
5.7mm
5.2mm
2.8mm
61AC5897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.913
25+
$0.912
50+
$0.842
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
8.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
0.012ohm
± 20%
5.7mm
5.2mm
2.8mm
61AC5900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.054
10+
$0.054
25+
$0.054
50+
$0.054
100+
$0.054
Min: 1 / Mult: 1
1.5µH
8A
Shielded
7.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
0.0157ohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9174

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Min: 2000 / Mult: 2000
15µH
2.1A
Shielded
2.6A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
0.19ohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9157

RoHS

Each (Supplied on Cut Tape)
500+
$1.180
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
470nH
12A
Shielded
16A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
7400µohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9165

RoHS

Each (Supplied on Cut Tape)
500+
$1.180
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
1µH
7A
Shielded
11A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
14mohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9186

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.945
4000+
$0.849
6000+
$0.819
10000+
$0.800
Min: 2000 / Mult: 2000
6.8µH
4A
Shielded
4.3A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
0.0762ohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9183

RoHS

Each (Supplied on Cut Tape)
500+
$1.180
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
5.6µH
4.25A
Shielded
4.5A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
0.063ohm
± 20%
5.7mm
5.2mm
2.8mm
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK