SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AC2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µH
3.3A
Shielded
3.6A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.023ohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.180
25+
$0.999
50+
$0.959
100+
$0.918
250+
$0.842
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µH
570mA
Shielded
520mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.72ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µH
3.1A
Shielded
2.5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
27mohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.040
25+
$0.915
50+
$0.890
100+
$0.866
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Shielded
1.2A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
130mohm
± 20%
6.3mm
6mm
4.5mm
71AC2902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.020
25+
$0.898
50+
$0.875
100+
$0.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.7A
Shielded
4.3A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.019ohm
± 30%
6.3mm
6mm
4.5mm
71AC2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
33µH
1.6A
Shielded
1.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
100mohm
± 20%
6.3mm
6mm
4.5mm
71AC2900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.860
250+
$0.799
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µH
1.8A
Shielded
1.7A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.075ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.190
25+
$1.090
50+
$0.972
100+
$0.860
250+
$0.799
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68µH
1.1A
Shielded
810mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
200mohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330µH
490mA
Shielded
430mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.92ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
1.5µH
4.5A
Shielded
6.6A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.013ohm
± 30%
6.3mm
6mm
4.5mm
71AC2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
1µH
4.8A
Shielded
8A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
11mohm
± 30%
6.3mm
6mm
4.5mm
71AC2897

RoHS

Each (Supplied on Cut Tape)
1+
$0.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
2A
Shielded
1.7A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
60mohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.976
25+
$0.860
50+
$0.839
100+
$0.816
250+
$0.760
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µH
860mA
Shielded
800mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.32ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.893
Min: 10 / Mult: 10
10µH
2.6A
Shielded
2.4A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.035ohm
± 20%
6.3mm
6mm
4.5mm
71AC2899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.976
25+
$0.860
50+
$0.839
100+
$0.816
250+
$0.760
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µH
4.1A
Shielded
5A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.015ohm
± 30%
6.3mm
6.3mm
4.5mm
71AC2907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.945
25+
$0.882
50+
$0.872
100+
$0.860
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
470µH
410mA
Shielded
360mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
1.3ohm
± 20%
6.3mm
6.3mm
4.5mm
71AC2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
150µH
720mA
Shielded
530mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
0.48ohm
± 20%
6.3mm
6.3mm
4.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK