SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90Y9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.948
25+
$0.805
50+
$0.795
100+
$0.783
250+
$0.736
More Pricing...
Min: 10 / Mult: 10
3.3µH
5A
-
11.5A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.02651ohm
± 20%
6.4mm
6mm
3mm
90Y9895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.948
25+
$0.835
50+
$0.813
100+
$0.792
250+
$0.736
More Pricing...
Min: 10 / Mult: 10
1.5µH
7.4A
-
14.2A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.0121ohm
± 20%
6.4mm
6mm
3mm
90Y9907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.948
25+
$0.835
50+
$0.809
100+
$0.785
250+
$0.736
More Pricing...
Min: 10 / Mult: 10
6.8µH
3.6A
-
8.1A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.05016ohm
± 20%
6.4mm
6mm
3mm
82Y5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.147
50+
$0.147
100+
$0.147
250+
$0.147
More Pricing...
Min: 1 / Mult: 1
680nH
10.8A
-
20.2A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.00572ohm
± 20%
6.4mm
6mm
3mm
90Y9905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
10+
$0.171
25+
$0.171
50+
$0.171
100+
$0.171
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.6A
-
9.8A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.0319ohm
± 20%
6.4mm
6mm
3mm
90Y9897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.948
25+
$0.835
50+
$0.813
100+
$0.792
More Pricing...
Min: 1 / Mult: 1
10µH
2.9A
Shielded
5.8A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.0781ohm
± 20%
6.4mm
6mm
3mm
82Y5410

RoHS

Each (Supplied on Cut Tape)
1+
$0.147
25+
$0.147
50+
$0.147
100+
$0.147
250+
$0.147
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
6.5A
-
12.8A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.01595ohm
± 20%
6.4mm
6mm
3mm
65AC5699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.717
25+
$0.717
50+
$0.658
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
2.1A
Shielded
3A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.2266ohm
± 20%
6.4mm
6mm
3mm
90Y9900

RoHS

Each (Supplied on Cut Tape)
1+
$0.195
25+
$0.195
50+
$0.195
100+
$0.195
250+
$0.195
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
6.5A
-
12.8A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.01595ohm
± 20%
6.4mm
6mm
3mm
90Y9902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.875
50+
$0.833
100+
$0.792
250+
$0.760
More Pricing...
Min: 10 / Mult: 10
22µH
2.2A
-
4.3A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.1408ohm
± 20%
6.4mm
6mm
3mm
90Y9893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.932
25+
$0.820
50+
$0.799
100+
$0.777
250+
$0.692
More Pricing...
Min: 10 / Mult: 10
1µH
9.9A
-
16A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.00682ohm
± 20%
6.4mm
6mm
3mm
90Y9899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$0.905
50+
$0.845
100+
$0.786
250+
$0.759
More Pricing...
Min: 10 / Mult: 10
15µH
2.5A
Shielded
5.1A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.1091ohm
± 20%
6.4mm
6mm
3mm
65AC5700

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.649
6000+
$0.629
10000+
$0.617
Min: 4000 / Mult: 4000
33µH
2.1A
Shielded
3A
PCC-M0630M-LP Series
6.4mm x 6mm x 3mm
0.2266ohm
± 20%
6.4mm
6mm
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK