SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AC2262

RoHS

Each
1+
$4.610
10+
$4.510
25+
$4.400
50+
$4.300
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
14.5A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
0.0192ohm
± 20%
6.65mm
6.45mm
2.4mm
01AC2260

RoHS

Each
1+
$4.610
10+
$4.510
25+
$4.400
50+
$4.300
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
1.2µH
10.3A
Shielded
26A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
0.0064ohm
± 20%
6.65mm
6.45mm
2.4mm
01AC2257

RoHS

Each
1+
$4.610
10+
$4.510
25+
$4.400
50+
$4.300
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
330nH
16.5A
Shielded
31A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
2100µohm
± 20%
6.65mm
6.45mm
2.4mm
01AC2259

RoHS

Each
1+
$4.610
10+
$4.510
25+
$4.400
50+
$4.300
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
27.5A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
5500µohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
Min: 1 / Mult: 1
180nH
20A
Shielded
50.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.00132ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.080
25+
$4.940
50+
$4.780
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
16.25A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0105ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.080
25+
$4.940
50+
$4.800
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
1µH
12A
Shielded
24.95A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0055ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
Min: 1 / Mult: 1
4.7µH
4.7A
Shielded
10.5A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.031ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
Min: 1 / Mult: 1
1.2µH
10.3A
Shielded
21.6A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0064ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.080
25+
$4.940
50+
$4.780
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
3.3µH
6A
Shielded
14.5A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0192ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$5.100
25+
$4.960
50+
$4.810
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
330nH
16.5A
Shielded
42.9A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0021ohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.080
25+
$4.940
50+
$4.780
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
560nH
16A
Shielded
30.8A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0029ohm
± 20%
6.65mm
6.45mm
2.4mm
01AC2261

RoHS

Each
1+
$5.010
10+
$4.900
25+
$4.770
50+
$4.650
100+
$4.140
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
16A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
0.0105ohm
± 20%
6.65mm
6.45mm
2.4mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK