SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC4087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.640
10+
$2.250
25+
$2.040
50+
$1.990
100+
$1.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330nH
25A
Shielded
32A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
0.0025ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.560
25+
$1.490
50+
$1.410
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
10A
Shielded
11A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
-
0.0122ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.910
25+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
8A
Shielded
9A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
-
0.0208ohm
± 20%
6.6mm
6.4mm
2.8mm
65AC4086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
10+
$1.950
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180nH
32A
Shielded
40A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
0.00175ohm
± 20%
6.6mm
6.4mm
2.8mm
65AC4088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.540
25+
$2.390
50+
$2.370
100+
$2.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560nH
22A
Shielded
29A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
0.00331ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.910
25+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8µH
14A
Shielded
13A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
0.0102ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.920
25+
$1.760
50+
$1.610
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180nH
32A
Shielded
36A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
0.00175ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.910
25+
$1.750
50+
$1.590
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
18A
Shielded
18A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
0.00605ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.560
25+
$1.490
50+
$1.380
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
560nH
22A
Shielded
25A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
0.00331ohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$2.180
25+
$2.120
50+
$2.080
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330nH
25A
Shielded
28A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
2525 [6363 Metric]
0.0025ohm
± 20%
6.6mm
6.4mm
2.8mm
65AC4089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.050
10+
$2.610
25+
$2.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
18A
Shielded
23A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
0.00605ohm
± 20%
6.6mm
6.4mm
2.8mm
67AC6902

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.300
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1000 / Mult: 1000
330nH
25A
Shielded
32A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
2.5mohm
± 20%
6.6mm
6.4mm
2.8mm
51AC1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$2.180
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2µH
16A
Shielded
16A
ASPIAIG-F6030 Series
6.6mm x 6.4mm x 2.8mm
-
0.0074ohm
± 20%
6.6mm
6.4mm
2.8mm
67AC6901

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.300
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1000 / Mult: 1000
180nH
32A
Shielded
40A
SRP6030CA Series
6.6mm x 6.4mm x 2.8mm
-
0.00175ohm
± 20%
6.6mm
6.4mm
2.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK