SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AC5915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.398
25+
$0.398
50+
$0.398
100+
$0.398
More Pricing...
Min: 1 / Mult: 1
6.8µH
4A
Shielded
4.3A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.0762ohm
± 20%
6mm
5.4mm
3mm
61AC5903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.442
25+
$0.442
50+
$0.442
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
15µH
2.1A
Shielded
2.6A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.19ohm
± 20%
6mm
5.4mm
3mm
61AC5906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.165
25+
$0.165
50+
$0.165
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
220nH
15.5A
Shielded
21A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.0044ohm
± 30%
6mm
5.4mm
3mm
61AC5913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.335
25+
$0.335
50+
$0.335
100+
$0.335
More Pricing...
Min: 1 / Mult: 1
5.6µH
4.25A
Shielded
4.5A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.063ohm
± 20%
6mm
5.4mm
3mm
61AC5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
1.2µH
6.5A
Shielded
11A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.016ohm
± 20%
6mm
5.4mm
3mm
61AC5901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.672
Min: 6000 / Mult: 2000
1.5µH
6A
Shielded
10A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
25mohm
± 20%
6mm
5.4mm
3mm
61AC5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.613
Min: 6000 / Mult: 2000
200nH
16A
Shielded
25A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.0032ohm
± 30%
6mm
5.4mm
3mm
61AC5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.626
Min: 6000 / Mult: 2000
2.2µH
5.5A
Shielded
9A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.035ohm
± 20%
6mm
5.4mm
3mm
61AC5914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.763
Min: 6000 / Mult: 2000
680nH
8.5A
Shielded
14A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.012ohm
± 20%
6mm
5.4mm
3mm
61AC5911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.652
Min: 6000 / Mult: 2000
3.3µH
5A
Shielded
8A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.038ohm
± 20%
6mm
5.4mm
3mm
51AK2999

RoHS

Each (Supplied on Cut Tape)
500+
$0.737
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
10µH
2.75A
Shielded
3.5A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.128ohm
± 20%
6mm
5.4mm
3mm
51AK3001

RoHS

Each (Supplied on Cut Tape)
500+
$0.737
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
33µH
1.6A
Shielded
1.6A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.44ohm
± 20%
6mm
5.4mm
3mm
51AK3000

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.511
10000+
$0.501
Min: 6000 / Mult: 2000
10µH
2.75A
Shielded
3.5A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.128ohm
± 20%
6mm
5.4mm
3mm
51AK3002

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.511
10000+
$0.501
Min: 6000 / Mult: 2000
33µH
1.6A
Shielded
1.6A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.44ohm
± 20%
6mm
5.4mm
3mm
51AK2995

RoHS

Each (Supplied on Cut Tape)
500+
$0.737
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
100nH
23A
Shielded
27A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
3mohm
± 20%
6mm
5.4mm
3mm
51AK2996

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.511
10000+
$0.501
Min: 6000 / Mult: 2000
100nH
23A
Shielded
27A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
3mohm
± 20%
6mm
5.4mm
3mm
51AK2997

RoHS

Each (Supplied on Cut Tape)
500+
$0.737
Min: 6000 / Mult: 2000
Min: 6000 / Mult: 2000
1µH
7A
Shielded
11A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
14mohm
± 20%
6mm
5.4mm
3mm
51AK2998

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.511
10000+
$0.501
Min: 6000 / Mult: 2000
1µH
7A
Shielded
11A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
14mohm
± 20%
6mm
5.4mm
3mm
61AC5904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.367
25+
$0.367
50+
$0.367
100+
$0.367
More Pricing...
Min: 1 / Mult: 1
18µH
2A
Shielded
2.3A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.23ohm
± 20%
6mm
5.4mm
3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK