SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
33µH
1.5A
Semishielded
1.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.228ohm
± 20%
6mm
6.3mm
4.5mm
66AH7456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.473
25+
$0.447
50+
$0.415
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.1A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.611ohm
± 20%
6mm
6.3mm
4.5mm
66AH7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.709
10+
$0.626
25+
$0.574
50+
$0.524
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Semishielded
800mA
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
1.495ohm
± 20%
6mm
6.3mm
4.5mm
66AH7458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Semishielded
2.4A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.137ohm
± 20%
6mm
6.3mm
4.5mm
66AH7454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Semishielded
12A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.016ohm
± 30%
6mm
6.3mm
4.5mm
66AH7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.484
25+
$0.483
50+
$0.451
100+
$0.421
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.2A
Semishielded
5.8A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.035ohm
± 20%
6mm
6.3mm
4.5mm
80AH2783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
15µH
2.5A
Semishielded
3.1A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.098ohm
± 20%
6mm
6.3mm
4.5mm
80AH2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.473
25+
$0.460
50+
$0.423
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.95A
Semishielded
6.5A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.03ohm
± 30%
6mm
6.3mm
4.5mm
80AH2782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.516
25+
$0.488
50+
$0.460
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.3A
Semishielded
8.2A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.022ohm
± 30%
6mm
6.3mm
4.5mm
80AH2787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.473
25+
$0.451
50+
$0.427
100+
$0.403
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.6A
Semishielded
4.7A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.047ohm
± 20%
6mm
6.3mm
4.5mm
66AH7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.474
25+
$0.471
50+
$0.435
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
10µH
3.4A
Semishielded
3.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.061ohm
± 20%
6mm
6.3mm
4.5mm
80AH2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.569
10+
$0.473
25+
$0.444
50+
$0.415
100+
$0.401
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Semishielded
1.4A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.403ohm
± 20%
6mm
6.3mm
4.5mm
80AH2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.507
25+
$0.447
50+
$0.435
100+
$0.423
More Pricing...
Min: 1 / Mult: 1
150µH
700mA
Semishielded
900mA
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.988ohm
± 20%
6mm
6.3mm
4.5mm
66AH7462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.473
25+
$0.445
50+
$0.415
100+
$0.388
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Semishielded
1.8A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
0.299ohm
± 20%
6mm
6.3mm
4.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK