SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
10µH
3.2A
-
4.6A
-
6mm x 6mm x 4.2mm
0.052ohm
-
6mm
6mm
4.2mm
96Y9703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.530
25+
$0.503
50+
$0.481
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
6.3µH
3.8A
Semishielded
5.9A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.033ohm
± 20%
6mm
6mm
4.2mm
94Y3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.242
25+
$0.242
50+
$0.242
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
150µH
750mA
Semishielded
1.1A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.626ohm
± 20%
6mm
6mm
4.2mm
94Y3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.707
10+
$0.534
25+
$0.517
50+
$0.500
100+
$0.483
Min: 1 / Mult: 1
100µH
920mA
Semishielded
1.33A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.456ohm
± 20%
6mm
6mm
4.2mm
96Y9695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.767
10+
$0.649
25+
$0.637
50+
$0.627
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
6A
Semishielded
9.5A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.015ohm
± 30%
6mm
6mm
4.2mm
96Y9697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
6mm x 6mm x 4.2mm
0.9ohm
± 20%
6mm
6mm
4.2mm
94Y3540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.242
25+
$0.242
50+
$0.242
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.0117ohm
± 30%
6mm
6mm
4.2mm
96Y9699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.649
25+
$0.617
50+
$0.587
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
33µH
1.8A
Semishielded
2.5A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.145ohm
± 20%
6mm
6mm
4.2mm
94Y3556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.399
25+
$0.366
50+
$0.365
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.6A
Semishielded
5.7A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.034ohm
± 20%
6mm
6mm
4.2mm
94Y3548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.707
10+
$0.589
Min: 1 / Mult: 1
22µH
2.3A
Semishielded
3.3A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.096ohm
± 20%
6mm
6mm
4.2mm
94Y3550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.707
10+
$0.589
25+
$0.557
50+
$0.527
100+
$0.496
Min: 1 / Mult: 1
3.3µH
5A
Semishielded
7.8A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.021ohm
± 30%
6mm
6mm
4.2mm
96Y9687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.918
25+
$0.803
50+
$0.773
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
1.2µH
7.5A
Semishielded
12.5A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.0105ohm
± 30%
6mm
6mm
4.2mm
13AC5885

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.392
2500+
$0.364
Min: 2000 / Mult: 1000
470µH
400mA
Semishielded
500mA
SRN6045TA Series
6mm x 6mm x 4.2mm
2.05ohm
± 10%
6mm
6mm
4.2mm
33AK4389

RoHS

Each (Supplied on Cut Tape)
500+
$0.475
Min: 2000 / Mult: 1000
Min: 2000 / Mult: 1000
470µH
400mA
Semishielded
500mA
SRN6045TA Series
6mm x 6mm x 4.2mm
2.05ohm
± 10%
6mm
6mm
4.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK