SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH8210

RoHS

Date/Lot Code

Each
1+
$3.220
10+
$2.920
25+
$2.910
50+
$2.880
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.7A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.182ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8208

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
33µH
1.45A
Shielded
2.1A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.147ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8198

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.3A
Shielded
6.6A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.021ohm
± 30%
7.4mm
7.3mm
4.5mm
28AH8196

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.340
25+
$2.280
50+
$2.220
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Shielded
10A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.012ohm
± 30%
7.4mm
7.3mm
4.5mm
28AH8206

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$3.210
25+
$3.090
50+
$2.970
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
22µH
1.85A
Shielded
2.5A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.087ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8199

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.6A
Shielded
5.5A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.026ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8204

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
3.1A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.0695ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8205

RoHS

Date/Lot Code

Each
1+
$3.220
10+
$2.920
25+
$2.820
50+
$2.710
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
150µH
780mA
Shielded
950mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.515ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8203

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
1µH
300mA
Shielded
380mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
3.3ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8212

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
68µH
1.15A
Shielded
1.45A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.23ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8202

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
100µH
970mA
Shielded
1.2A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.335ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8200

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
6.2µH
3.2A
Shielded
4.8A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.03ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8211

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.540
More Pricing...
Min: 1 / Mult: 1
470µH
430mA
Shielded
550mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
1.7ohm
± 20%
7.4mm
7.3mm
4.5mm
28AH8207

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.940
25+
$2.840
50+
$2.720
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
220µH
630mA
Shielded
810mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
0.77ohm
± 20%
7.4mm
7.3mm
4.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK